IC INVERTER 74HC04 5-SSOP - TC7S04F(T5L,F,T) - Integrated Circuits (ICs)
| Digi-Key Part Number | TC7S04FTFTR-ND |
3000 6000 12000 24000 48000 |
.08100 .07650 .06975 .06525 .05985 |
Extended Price
243.00 459.00 837.00 1566.00 2872.80 |
| Manufacturer Part Number | TC7S04F(T5L,F,T) | |||
| Description | IC INVERTER 74HC04 5-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC7S04F(T5L,F,T) |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 5-SSOP |
| Logic Type | Inverter |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 2.6mA, 2.6mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC7S04F T5L,F,T TC7S04FT5L,F,T TC7S04FTFTR ND TC7S04FTFTRND TC7S04FTFTR |
TC7S04F(T5L,F,T) Specification Sheet
IC INVERTER 74HC04 5-SSOP - TC7S04F(T5L,F,T) (TC7S04FTFTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INVERTER 74HC04 5-SSOP - TC7S04F(T5L,F,T)
Order 'ic inverter 74hc04 5-ssop - TC7S04F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7S04FTFCT-ND.
IC INVERTER 74HC04 5-SSOP - TC7S04F(T5L,F,T)
Order 'ic inverter 74hc04 5-ssop - TC7S04F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7S04FTFTR-ND.
IC INVERTER 74HC04 5-SSOP - TC7S04F(T5L,F,T)
Order 'ic inverter 74hc04 5-ssop - TC7S04F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7S04FTFDKR-ND.
IC INVERTER 74HC04 5-SSOP - TC7S04F(TE85L)
Order 'ic inverter 74hc04 5-ssop - TC7S04F(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7S04FTCT-ND.
IC INVERTER 74HC04 5-SSOP - TC7S04F(TE85L)
Order 'ic inverter 74hc04 5-ssop - TC7S04F(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7S04FTTR-ND.
IC INVERTER SCHMITT 5-SSOP - TC7S14F(T5L,T)
Order 'ic inverter schmitt 5-ssop - TC7S14F(T5L,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7S14FT5CT-ND.
IC INVERTER SCHMITT 5-SSOP - TC7S14F(T5L,F,T)
Order 'ic inverter schmitt 5-ssop - TC7S14F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7S14FT5FCT-ND.
IC INVERTER SCHMITT 5-SSOP - TC7S14F(T5L,F,T)
Order 'ic inverter schmitt 5-ssop - TC7S14F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7S14FT5FTR-ND.
IC INVERTER SCHMITT 5-SSOP - TC7S14F(T5L,T)
Order 'ic inverter schmitt 5-ssop - TC7S14F(T5L,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7S14FT5TR-ND.
IC INVERTER SINGLE 5-SSOP - TC7SH04F(T5L,T)
Order 'ic inverter single 5-ssop - TC7SH04F(T5L,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SH04FCT-ND.
IC INVERTER SINGLE 5-SSOP - TC7SH04F(T5L,F,T)
Order 'ic inverter single 5-ssop - TC7SH04F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SH04FFCT-ND.
IC INVERTER SINGLE 5-SSOP - TC7SH04F(T5L,F,T)
Order 'ic inverter single 5-ssop - TC7SH04F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SH04FFTR-ND.
IC INVERTER SINGLE 5-SSOP - TC7SH04F(T5L,T)
Order 'ic inverter single 5-ssop - TC7SH04F(T5L,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SH04FTR-ND.
IC INVERTER SINGLE 5-SSOP - TC7SHU04F(T5L,T)
Order 'ic inverter single 5-ssop - TC7SHU04F(T5L,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SHU04FCT-ND.
IC INVERTER SINGLE 5-SSOP - TC7SHU04F(T5L,T)
Order 'ic inverter single 5-ssop - TC7SHU04F(T5L,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SHU04FTR-ND.
Send this link via E-Mail
Help With This Screen
