Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P

Digi-Key Part Number PCE3122CT-ND
Price Break
5
10
25
100
Unit Price
.73800
.60800
.56480
.52140
Extended Price
3.69
6.08
14.12
52.14
Manufacturer Part NumberEEV-FC1V101P
DescriptionCAP 100UF 35V ELECT FC SMD
Quantity Available 413
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEEV-FC1V101P
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance100µF
ESR (Equivalent Series Resistance)150.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.406" L x 0.406" W x 0.402" H (10.30mm x 10.30mm x 10.20mm)
PackagingCut Tape (CT)
SeriesFC
Tolerance±20%
Voltage Rating35V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FC1V101P
EEVFC1V101P
PCE3122CT ND
PCE3122CTND
PCE3122CT

EEV-FC1V101P Specification Sheet

Image of CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P

CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P (PCE3122CT-ND)

Related parts :
CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P
 Order 'cap 100uf 35v elect fc smd - EEV-FC1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3122CT-ND.
CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P
 Order 'cap 100uf 35v elect fc smd - EEV-FC1V101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3122TR-ND.
CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P
 Order 'cap 100uf 35v elect fc smd - EEV-FC1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3122DKR-ND.
CAP 100UF 35V ELECT FC SMD - EEE-FC1V101P
 Order 'cap 100uf 35v elect fc smd - EEE-FC1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4023CT-ND.
CAP 100UF 35V ELECT FC SMD - EEE-FC1V101P
 Order 'cap 100uf 35v elect fc smd - EEE-FC1V101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4023TR-ND.
CAP 100UF 35V ELECT FC SMD - EEE-FC1V101P
 Order 'cap 100uf 35v elect fc smd - EEE-FC1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4023DKR-ND.
CAP 100UF 6.3V ELECT FC SMD - EEV-FC0J101P
 Order 'cap 100uf 6.3v elect fc smd - EEV-FC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3093CT-ND.
CAP 100UF 6.3V ELECT FC SMD - EEV-FC0J101P
 Order 'cap 100uf 6.3v elect fc smd - EEV-FC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3093TR-ND.
CAP 100UF 10V ELECT FC SMD - EEV-FC1A101P
 Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3097CT-ND.
CAP 100UF 10V ELECT FC SMD - EEV-FC1A101P
 Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3097TR-ND.
CAP 100UF 16V ELECT FC SMD - EEV-FC1C101P
 Order 'cap 100uf 16v elect fc smd - EEV-FC1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3105CT-ND.
CAP 100UF 16V ELECT FC SMD - EEV-FC1C101P
 Order 'cap 100uf 16v elect fc smd - EEV-FC1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3105TR-ND.
CAP 1.0UF 35V ELECT FC SMD - EEV-FC1V1R0R
 Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3113CT-ND.
CAP 1.0UF 35V ELECT FC SMD - EEV-FC1V1R0R
 Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3113TR-ND.
CAP 2.2UF 35V ELECT FC SMD - EEV-FC1V2R2R
 Order 'cap 2.2uf 35v elect fc smd - EEV-FC1V2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3114CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 100UF 35V ELECT FC SMD - EEE-FC1V101P Next: CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P