IC GATE NAND TRPL 3INP 14-TSSOP - TC74VHC10FT(EL) - Integrated Circuits (ICs)
| Digi-Key Part Number | TC74VHC10FTTR-ND |
2000 |
.14140 |
Extended Price
282.80 |
| Manufacturer Part Number | TC74VHC10FT(EL) | |||
| Description | IC GATE NAND TRPL 3INP 14-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC74VHC10FT(EL) |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 |
| Package / Case | 14-TSSOP |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 3 |
| Current - Output High, Low | 8.8mA, 8.8mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC74VHC10FT EL TC74VHC10FTEL TC74VHC10FTTR ND TC74VHC10FTTRND TC74VHC10FTTR |
TC74VHC10FT(EL) Specification Sheet
IC GATE NAND TRPL 3INP 14-TSSOP - TC74VHC10FT(EL) (TC74VHC10FTTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE NAND TRPL 3INP 14-TSSOP - TC74VHC10FT(EL)
Order 'ic gate nand trpl 3inp 14-tssop - TC74VHC10FT(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC10FTTR-ND.
IC GATE AND TRPL 3INP 14-TSSOP - TC74VHC11FT(EL,M)
Order 'ic gate and trpl 3inp 14-tssop - TC74VHC11FT(EL,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC74VHC11FTMCT-ND.
IC GATE AND TRPL 3INP 14-TSSOP - TC74VHC11FT(EL,M)
Order 'ic gate and trpl 3inp 14-tssop - TC74VHC11FT(EL,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC11FTMTR-ND.
IC GATE AND TRPL 3INP 14-TSSOP - TC74VHC11FT(EL)
Order 'ic gate and trpl 3inp 14-tssop - TC74VHC11FT(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC11FTTR-ND.
IC GATE AND TRPL 3INP 14-TSSOP - TC74VHC11FT(EL,M)
Order 'ic gate and trpl 3inp 14-tssop - TC74VHC11FT(EL,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC74VHC11FTMDKR-ND.
IC GATE NAND TRPL 3INP 14-DIP - TC74HC10AP(F)
Order 'ic gate nand trpl 3inp 14-dip - TC74HC10AP(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74HC10APF-ND.
IC GATE NAND TRPL 3INP 14-DIP - TC74HC10AP
Order 'ic gate nand trpl 3inp 14-dip - TC74HC10AP' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74HC10AP-ND.
IC GATE NAND QUAD 2INP 14-TSSOP - TC74LCX00FT(EL,M)
Order 'ic gate nand quad 2inp 14-tssop - TC74LCX00FT(EL,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LCX00FTFTR-ND.
IC GATE NAND QUAD 2INP 14-TSSOP - TC74LCX00FT(EL)
Order 'ic gate nand quad 2inp 14-tssop - TC74LCX00FT(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LCX00FTTR-ND.
IC GATE NAND QUAD 2INP 14-TSSOP - TC74LVX00FT(EL)
Order 'ic gate nand quad 2inp 14-tssop - TC74LVX00FT(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LVX00FTTR-ND.
IC GATE NAND QUAD 2INP 14-TSSOP - TC74VHC00FT(EL,M)
Order 'ic gate nand quad 2inp 14-tssop - TC74VHC00FT(EL,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC00FTMTR-ND.
IC GATE NAND QUAD 2INP 14-TSSOP - TC74VHC00FT(EL)
Order 'ic gate nand quad 2inp 14-tssop - TC74VHC00FT(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC00FTTR-ND.
IC GATE NAND TRPL 3INP 14-SOL - TC74VHC10FN(F,M)
Order 'ic gate nand trpl 3inp 14-sol - TC74VHC10FN(F,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC10FNF-ND.
IC GATE NAND TRPL 3INP 14-SOL - TC74VHC10FN
Order 'ic gate nand trpl 3inp 14-sol - TC74VHC10FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC10FN-ND.
IC GATE NAND TRPL 3INP 14-SOL - TC74VHC10FN(ELP)
Order 'ic gate nand trpl 3inp 14-sol - TC74VHC10FN(ELP)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC10FNTR-ND.
Send this link via E-Mail
Help With This Screen
