CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P - Capacitors
| Digi-Key Part Number | PCE3121CT-ND |
5 10 25 100 500 |
.48600 .40100 .37200 .34350 .28626 |
Extended Price
2.43 4.01 9.30 34.35 143.13 |
| Manufacturer Part Number | EEV-FC1V470P | |||
| Description | CAP 47UF 35V ELECT FC SMD | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-FC1V470P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | 400.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.244" H (8.30mm x 8.30mm x 6.20mm) |
| Packaging | Cut Tape (CT) |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1V470P EEVFC1V470P PCE3121CT ND PCE3121CTND PCE3121CT |
EEV-FC1V470P Specification Sheet
CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P (PCE3121CT-ND) - Capacitors
Related parts Capacitors :CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEV-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3121CT-ND.
CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEV-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3121TR-ND.
CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEV-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3121DKR-ND.
CAP 4.7UF 35V ELECT FC SMD - EEV-FC1V4R7R
Order 'cap 4.7uf 35v elect fc smd - EEV-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3116CT-ND.
CAP 4.7UF 35V ELECT FC SMD - EEV-FC1V4R7R
Order 'cap 4.7uf 35v elect fc smd - EEV-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3116TR-ND.
CAP 47UF 35V ELECT FC SMD - EEE-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEE-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4031CT-ND.
CAP 47UF 35V ELECT FC SMD - EEE-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEE-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4031TR-ND.
CAP 4.7UF 35V ELECT FC SMD - EEV-FC1V4R7R
Order 'cap 4.7uf 35v elect fc smd - EEV-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3116DKR-ND.
CAP 47UF 35V ELECT FC SMD - EEE-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEE-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4031DKR-ND.
CAP 47UF 6.3V ELECT FC SMD - EEV-FC0J470R
Order 'cap 47uf 6.3v elect fc smd - EEV-FC0J470R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3091CT-ND.
CAP 47UF 6.3V ELECT FC SMD - EEV-FC0J470R
Order 'cap 47uf 6.3v elect fc smd - EEV-FC0J470R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3091TR-ND.
CAP 47UF 16V ELECT FC SMD - EEV-FC1C470P
Order 'cap 47uf 16v elect fc smd - EEV-FC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3103CT-ND.
CAP 47UF 16V ELECT FC SMD - EEV-FC1C470P
Order 'cap 47uf 16v elect fc smd - EEV-FC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3103TR-ND.
CAP 47UF 25V ELECT FC SMD - EEV-FC1E470P
Order 'cap 47uf 25v elect fc smd - EEV-FC1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3111CT-ND.
CAP 47UF 25V ELECT FC SMD - EEV-FC1E470P
Order 'cap 47uf 25v elect fc smd - EEV-FC1E470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3111TR-ND.
Send this link via E-Mail
Help With This Screen