IC GATE AND QUAD 2INP 14-SOL - TC74LVX08FN - Integrated Circuits (ICs)
Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 4mA, 4mA 2 V ~ 3.6 V TC74LVX08FN
| Digi-Key Part Number | TC74LVX08FN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TC74LVX08FN | |||
| Description | IC GATE AND QUAD 2INP 14-SOL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 4mA, 4mA 2 V ~ 3.6 V TC74LVX08FN
| Technical/Catalog Information | TC74LVX08FN |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | AND Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 4mA, 4mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC74LVX08FN TC74LVX08FN |
TC74LVX08FN Specification Sheet
IC GATE AND QUAD 2INP 14-SOL - TC74LVX08FN (TC74LVX08FN-ND) - Integrated Circuits (ICs)
Related parts Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 4mA, 4mA 2 V ~ 3.6 V TC74LVX08FNIC GATE AND QUAD 2INP 14-SOL - TC74LVX08FN
Order 'ic gate and quad 2inp 14-sol - TC74LVX08FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LVX08FN-ND.
IC GATE NAND QUAD 2INP 14-SOL - TC4011BFN(N,M)
Order 'ic gate nand quad 2inp 14-sol - TC4011BFN(N,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC4011BFNNM-ND.
IC GATE NAND QUAD 2INP 14-SOL - TC74AC00FN(ELF,M)
Order 'ic gate nand quad 2inp 14-sol - TC74AC00FN(ELF,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74AC00FNFTR-ND.
IC GATE NAND QUAD 2INP 14-SOL - TC74AC00FN
Order 'ic gate nand quad 2inp 14-sol - TC74AC00FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74AC00FN-ND.
IC GATE NAND QUAD 2INP 14-SOL - TC74AC00FN(ELP)
Order 'ic gate nand quad 2inp 14-sol - TC74AC00FN(ELP)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74AC00FNTR-ND.
IC GATE NOR QUAD 2INP 14-SOL - TC74AC02FN(ELF,M)
Order 'ic gate nor quad 2inp 14-sol - TC74AC02FN(ELF,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74AC02FNFTR-ND.
IC GATE NOR QUAD 2INP 14-SOL - TC74AC02FN(ELP)
Order 'ic gate nor quad 2inp 14-sol - TC74AC02FN(ELP)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74AC02FNTR-ND.
IC GATE AND QUAD 2INP 14-SOL - TC74AC08FN
Order 'ic gate and quad 2inp 14-sol - TC74AC08FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74AC08FN-ND.
IC GATE AND QUAD 2INP 14-SOL - TC74AC08FN(ELP)
Order 'ic gate and quad 2inp 14-sol - TC74AC08FN(ELP)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74AC08FNTR-ND.
IC GATE NAND QUAD 2INP 14-SOL - TC74ACT00FN(F,M)
Order 'ic gate nand quad 2inp 14-sol - TC74ACT00FN(F,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT00FNF-ND.
IC GATE NAND QUAD 2INP 14-SOL - TC74ACT00FN(ELF,M)
Order 'ic gate nand quad 2inp 14-sol - TC74ACT00FN(ELF,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT00FNFTR-ND.
IC GATE NAND QUAD 2INP 14-SOL - TC74ACT00FN
Order 'ic gate nand quad 2inp 14-sol - TC74ACT00FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT00FN-ND.
IC GATE NAND QUAD 2INP 14-SOL - TC74ACT00FN(ELP)
Order 'ic gate nand quad 2inp 14-sol - TC74ACT00FN(ELP)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT00FNTR-ND.
IC GATE NOR QUAD 2INP 14-SOL - TC74ACT02FN
Order 'ic gate nor quad 2inp 14-sol - TC74ACT02FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT02FN-ND.
IC GATE NOR QUAD 2INP 14-SOL - TC74ACT02FN(ELP)
Order 'ic gate nor quad 2inp 14-sol - TC74ACT02FN(ELP)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT02FNTR-ND.
Options for Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 4mA, 4mA 2 V ~ 3.6 V TC74LVX08FN
Send this link via E-Mail
Help With This Screen
