CAP 10UF 35V ELECT FC SMD - EEV-FC1V100R - Capacitors
| Digi-Key Part Number | PCE3118CT-ND |
5 10 25 100 500 |
.25200 .20800 .19320 .17820 .14850 |
Extended Price
1.26 2.08 4.83 17.82 74.25 |
| Manufacturer Part Number | EEV-FC1V100R | |||
| Description | CAP 10UF 35V ELECT FC SMD | |||
| Quantity Available | 925 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-FC1V100R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | 1.800 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.209" L x 0.209" W x 0.213" H (5.30mm x 5.30mm x 5.40mm) |
| Packaging | Cut Tape (CT) |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1V100R EEVFC1V100R PCE3118CT ND PCE3118CTND PCE3118CT |
EEV-FC1V100R Specification Sheet
CAP 10UF 35V ELECT FC SMD - EEV-FC1V100R (PCE3118CT-ND) - Capacitors
Related parts Capacitors :CAP 10UF 35V ELECT FC SMD - EEV-FC1V100R
Order 'cap 10uf 35v elect fc smd - EEV-FC1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3118CT-ND.
CAP 10UF 35V ELECT FC SMD - EEV-FC1V100R
Order 'cap 10uf 35v elect fc smd - EEV-FC1V100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3118TR-ND.
CAP 10UF 35V ELECT FC SMD - EEV-FC1V100R
Order 'cap 10uf 35v elect fc smd - EEV-FC1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3118DKR-ND.
CAP 1.0UF 35V ELECT FC SMD - EEV-FC1V1R0R
Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3113CT-ND.
CAP 1.0UF 35V ELECT FC SMD - EEV-FC1V1R0R
Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3113TR-ND.
CAP 10UF 35V ELECT FC SMD - EEE-FC1V100R
Order 'cap 10uf 35v elect fc smd - EEE-FC1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4022CT-ND.
CAP 10UF 35V ELECT FC SMD - EEE-FC1V100R
Order 'cap 10uf 35v elect fc smd - EEE-FC1V100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4022TR-ND.
CAP 1.0UF 35V ELECT FC SMD - EEV-FC1V1R0R
Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3113DKR-ND.
CAP 10UF 35V ELECT FC SMD - EEE-FC1V100R
Order 'cap 10uf 35v elect fc smd - EEE-FC1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4022DKR-ND.
CAP 10UF 16V ELECT FC SMD - EEV-FC1C100R
Order 'cap 10uf 16v elect fc smd - EEV-FC1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3101CT-ND.
CAP 10UF 16V ELECT FC SMD - EEV-FC1C100R
Order 'cap 10uf 16v elect fc smd - EEV-FC1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3101TR-ND.
CAP 2.2UF 35V ELECT FC SMD - EEV-FC1V2R2R
Order 'cap 2.2uf 35v elect fc smd - EEV-FC1V2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3114CT-ND.
CAP 2.2UF 35V ELECT FC SMD - EEV-FC1V2R2R
Order 'cap 2.2uf 35v elect fc smd - EEV-FC1V2R2R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3114TR-ND.
CAP 3.3UF 35V ELECT FC SMD - EEV-FC1V3R3R
Order 'cap 3.3uf 35v elect fc smd - EEV-FC1V3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3115CT-ND.
CAP 3.3UF 35V ELECT FC SMD - EEV-FC1V3R3R
Order 'cap 3.3uf 35v elect fc smd - EEV-FC1V3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3115TR-ND.
Send this link via E-Mail
Help With This Screen