CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P - Capacitors
| Digi-Key Part Number | PCE3107TR-ND |
500 1000 10000 25000 |
.26100 .24300 .22600 .21200 |
Extended Price
130.50 243.00 2260.00 5300.00 |
| Manufacturer Part Number | EEV-FC1C331P | |||
| Description | CAP 330UF 16V ELECT FC SMD | |||
| Quantity Available | 3500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-FC1C331P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1C331P EEVFC1C331P PCE3107TR ND PCE3107TRND PCE3107TR |
EEV-FC1C331P Specification Sheet
CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P (PCE3107TR-ND) - Capacitors
Related parts Capacitors :CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P
Order 'cap 330uf 16v elect fc smd - EEV-FC1C331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3107CT-ND.
CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P
Order 'cap 330uf 16v elect fc smd - EEV-FC1C331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3107TR-ND.
CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P
Order 'cap 330uf 16v elect fc smd - EEV-FC1C331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3107DKR-ND.
CAP 330UF 16V ELECT FC SMD - EEE-FC1C331P
Order 'cap 330uf 16v elect fc smd - EEE-FC1C331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3999CT-ND.
CAP 330UF 16V ELECT FC SMD - EEE-FC1C331P
Order 'cap 330uf 16v elect fc smd - EEE-FC1C331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3999TR-ND.
CAP 330UF 16V ELECT FC SMD - EEE-FC1C331P
Order 'cap 330uf 16v elect fc smd - EEE-FC1C331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3999DKR-ND.
CAP 10UF 16V ELECT FC SMD - EEV-FC1C100R
Order 'cap 10uf 16v elect fc smd - EEV-FC1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3101CT-ND.
CAP 10UF 16V ELECT FC SMD - EEV-FC1C100R
Order 'cap 10uf 16v elect fc smd - EEV-FC1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3101TR-ND.
CAP 22UF 16V ELECT FC SMD - EEV-FC1C220R
Order 'cap 22uf 16v elect fc smd - EEV-FC1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3102CT-ND.
CAP 22UF 16V ELECT FC SMD - EEV-FC1C220R
Order 'cap 22uf 16v elect fc smd - EEV-FC1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3102TR-ND.
CAP 47UF 16V ELECT FC SMD - EEV-FC1C470P
Order 'cap 47uf 16v elect fc smd - EEV-FC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3103CT-ND.
CAP 47UF 16V ELECT FC SMD - EEV-FC1C470P
Order 'cap 47uf 16v elect fc smd - EEV-FC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3103TR-ND.
CAP 68UF 16V ELECT FC SMD - EEV-FC1C680P
Order 'cap 68uf 16v elect fc smd - EEV-FC1C680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3104CT-ND.
CAP 68UF 16V ELECT FC SMD - EEV-FC1C680P
Order 'cap 68uf 16v elect fc smd - EEV-FC1C680P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3104TR-ND.
CAP 100UF 16V ELECT FC SMD - EEV-FC1C101P
Order 'cap 100uf 16v elect fc smd - EEV-FC1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3105CT-ND.
Send this link via E-Mail
Help With This Screen
