Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY10E404JC TR
IC GATE AND/NAND QUAD 28-PLCC - SY10E404JC TR - Integrated Circuits (ICs)
| Digi-Key Part Number | SY10E404JC TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SY10E404JC TR | |||
| Description | IC GATE AND/NAND QUAD 28-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY10E404JC TR
| Technical/Catalog Information | SY10E404JC TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Logic Type | 2 Input AND/NAND Gate |
| Current - Output High, Low | - |
| Output Type | Differential |
| Schmitt Trigger Input | No |
| Voltage - Supply | 4.2 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 85°C |
| Number of Inputs | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 28-PLCC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY10E404JC TR SY10E404JC TR |
IC GATE AND/NAND QUAD 28-PLCC - SY10E404JC TR (SY10E404JC TR-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY10E404JC TRMicrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY10E404JC TR
Order 'ic gate and/nand quad 28-plcc - SY10E404JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E404JC TR-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tube - 4.2 V ~ 5.5 V SY10E404JC
Order 'ic gate and/nand quad 28-plcc - SY10E404JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E404JC-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY100E404JC TR
Order 'ic gate and/nand quad 28-plcc - SY100E404JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E404JC TR-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY100E404JZ TR
Order 'ic gate and/nand quad 28-plcc - SY100E404JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E404JZ TR-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY10E404JZ TR
Order 'ic gate and/nand quad 28-plcc - SY10E404JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E404JZ TR-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tube - 4.2 V ~ 5.5 V SY100E404JC
Order 'ic gate and/nand quad 28-plcc - SY100E404JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E404JC-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tube - 4.2 V ~ 5.5 V SY100E404JZ
Order 'ic gate and/nand quad 28-plcc - SY100E404JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E404JZ-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tube - 4.2 V ~ 5.5 V SY10E404JZ
Order 'ic gate and/nand quad 28-plcc - SY10E404JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E404JZ-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY100E104JC TR
Order 'ic gate and/nand quint 28-plcc - SY100E104JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E104JC TR-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY100E104JI TR
Order 'ic gate and/nand quint 28-plcc - SY100E104JI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E104JI TR-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY10E104JC TR
Order 'ic gate and/nand quint 28-plcc - SY10E104JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E104JC TR-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY10E104JI TR
Order 'ic gate and/nand quint 28-plcc - SY10E104JI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E104JI TR-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY100S304JZ TR
Order 'ic gate and/nand quint 28-plcc - SY100S304JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S304JZ TR-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY10E104JY TR
Order 'ic gate and/nand quint 28-plcc - SY10E104JY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E104JY TR-ND.
Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tube - 4.2 V ~ 5.5 V SY100E104JI
Order 'ic gate and/nand quint 28-plcc - SY100E104JI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E104JI-ND.
Options for Micrel Inc Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate Tape & Reel (TR) - 4.2 V ~ 5.5 V SY10E404JC TR
Send this link via E-Mail
Help With This Screen
