220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C221P
CAP 220UF 16V ELECT FC SMD - EEV-FC1C221P - Capacitors
| Digi-Key Part Number | PCE3106TR-ND |
500 1000 10000 25000 |
.26100 .24300 .22600 .21200 |
Extended Price
130.50 243.00 2260.00 5300.00 |
| Manufacturer Part Number | EEV-FC1C221P | |||
| Description | CAP 220UF 16V ELECT FC SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C221P
| Technical/Catalog Information | EEV-FC1C221P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1C221P EEVFC1C221P PCE3106TR ND PCE3106TRND PCE3106TR |
EEV-FC1C221P Specification Sheet
CAP 220UF 16V ELECT FC SMD - EEV-FC1C221P (PCE3106TR-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C221P220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEV-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3106CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEV-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3106TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEV-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3106DKR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEE-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3998CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEE-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEE-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3998TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEE-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3998DKR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-FC1C100R
Order 'cap 10uf 16v elect fc smd - EEV-FC1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3101CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C100R
Order 'cap 10uf 16v elect fc smd - EEV-FC1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3101TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-FC1C220R
Order 'cap 22uf 16v elect fc smd - EEV-FC1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3102CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C220R
Order 'cap 22uf 16v elect fc smd - EEV-FC1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3102TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-FC1C470P
Order 'cap 47uf 16v elect fc smd - EEV-FC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3103CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C470P
Order 'cap 47uf 16v elect fc smd - EEV-FC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3103TR-ND.
68µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-FC1C680P
Order 'cap 68uf 16v elect fc smd - EEV-FC1C680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3104CT-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C680P
Order 'cap 68uf 16v elect fc smd - EEV-FC1C680P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3104TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-FC1C101P
Order 'cap 100uf 16v elect fc smd - EEV-FC1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3105CT-ND.
Options for 220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C221P
Send this link via E-Mail
Help With This Screen
