Keywords:





Pericom Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 5.5 V PI74STX1G04CX

IC SINGLE INVERTER SC70-5 - PI74STX1G04CX - Integrated Circuits (ICs)

Digi-Key Part Number PI74STX1G04CXTR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPI74STX1G04CX
DescriptionIC SINGLE INVERTER SC70-5
Quantity Available Non-Stock
All prices are in USD

Purchase Pericom Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 5.5 V PI74STX1G04CX
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Pericom Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 5.5 V PI74STX1G04CX
Technical/Catalog InformationPI74STX1G04CX
VendorPericom
CategoryIntegrated Circuits (ICs)
Number of Circuits1
Package / CaseSC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
Logic TypeInverter
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs1
Current - Output High, Low24mA, 24mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply1.65 V ~ 5.5 V
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PI74STX1G04CX
PI74STX1G04CX
PI74STX1G04CXTR ND
PI74STX1G04CXTRND
PI74STX1G04CXTR

PI74STX1G04CX Specification Sheet

Image of IC SINGLE INVERTER SC70-5 - PI74STX1G04CX

IC SINGLE INVERTER SC70-5 - PI74STX1G04CX (PI74STX1G04CXTR-ND) - Integrated Circuits (ICs)

Related parts Pericom Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 5.5 V PI74STX1G04CX
Pericom (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 24mA, 24mA 1.65 V ~ 5.5 V PI74STX1G04CX
 Order 'ic single inverter sc70-5 - PI74STX1G04CX' online from Digi-Key. Manufactured by Pericom (VA). Digi-Key part number PI74STX1G04CXCT-ND.
Pericom Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 5.5 V PI74STX1G04CX
 Order 'ic single inverter sc70-5 - PI74STX1G04CX' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74STX1G04CXTR-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1GU04DCKR
 Order 'ic single inverter sc70-5 - SN74AHC1GU04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8751-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1GU04DCKR
 Order 'ic single inverter sc70-5 - SN74AHC1GU04DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8751-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 8mA, 8mA 2 V ~ 5.5 V SN74AHC1GU04DCKR
 Order 'ic single inverter sc70-5 - SN74AHC1GU04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8751-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G04YEAR
 Order 'ic single inverter gate 5-dsbga - SN74LVC1G04YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13250-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G04YEAR
 Order 'ic single inverter gate 5-dsbga - SN74LVC1G04YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13250-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G04YEAR
 Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13725-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G04YEAR
 Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13725-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YEAR
 Order 'ic single inverter gate 5-dsbga - SN74LVC1GU04YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13730-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YEAR
 Order 'ic single inverter gate 5-dsbga - SN74LVC1GU04YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13730-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G04YZAR
 Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14350-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G04YZAR
 Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YZAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14350-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YZPR
 Order 'ic single inverter gate 5-wcsp - SN74LVC1GU04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14370-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YZPR
 Order 'ic single inverter gate 5-wcsp - SN74LVC1GU04YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14370-2-ND.

Options for Pericom Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 5.5 V PI74STX1G04CX
Send this link via E-Mail
Help With This Screen

IC SINGLE INVERTER SC70-5 - PI74STX1G04CX
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SINGLE INVERTER SC70-5 - PI74STX1G04CX Next: IC SINGLE INVERTER SC70-5 - SN74AHC1GU04DCKR
IC SINGLE INVERTER SC70-5 - PI74STX1G04CX