IC INVERTER SINGLE SOT353 - NL17SZ04DFT2G - Integrated Circuits (ICs)
ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V NL17SZ04DFT2G
| Digi-Key Part Number | NL17SZ04DFT2GOSCT-ND |
1 25 100 250 500 1000 |
.64000 .29160 .20410 .14580 .09914 .07873 |
Extended Price
0.64 7.29 20.41 36.45 49.57 78.73 |
| Manufacturer Part Number | NL17SZ04DFT2G | |||
| Description | IC INVERTER SINGLE SOT353 | |||
| Quantity Available | 6490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NL17SZ04DFT2G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NL17SZ04DFT2G NL17SZ04DFT2G NL17SZ04DFT2GOSCT ND NL17SZ04DFT2GOSCTND NL17SZ04DFT2GOSCT |
NL17SZ04DFT2G Specification Sheet
IC INVERTER SINGLE SOT353 - NL17SZ04DFT2G (NL17SZ04DFT2GOSCT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V NL17SZ04DFT2GIC INVERTER SINGLE SOT353 - NL17SZ04DFT2G
Order 'ic inverter single sot353 - NL17SZ04DFT2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NL17SZ04DFT2GOSCT-ND.
IC INVERTER SINGLE SOT353 - NL17SZ04DFT2G
Order 'ic inverter single sot353 - NL17SZ04DFT2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NL17SZ04DFT2GOSDKR-ND.
IC INVERTER SINGLE SOT353 - NL17SZ04DFT2G
Order 'ic inverter single sot353 - NL17SZ04DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ04DFT2GOSTR-ND.
IC INVERTER SINGLE SOT353 - NL17SZ04DFT2
Order 'ic inverter single sot353 - NL17SZ04DFT2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NL17SZ04DFT2OSCT-ND.
IC INVERTER SINGLE SOT553 - NL17SZ04XV5T2
Order 'ic inverter single sot553 - NL17SZ04XV5T2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NL17SZ04XV5T2OSCT-ND.
IC INVERTER SINGLE SOT553 - NL17SZ04XV5T2G
Order 'ic inverter single sot553 - NL17SZ04XV5T2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NL17SZ04XV5T2GOSCT-ND.
IC INVERTER SINGLE SOT353 - NL17SZ04DFT2
Order 'ic inverter single sot353 - NL17SZ04DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL17SZ04DFT2OSTR-ND.
IC INVERTER SGL W/BUFFER UMT5 - 74LVC1G04GW,125
Order 'ic inverter sgl w/buffer umt5 - 74LVC1G04GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1579-1-ND.
IC INVERTER SC88A-5 - 74AHC1G04GW,125
Order 'ic inverter sc88a-5 - 74AHC1G04GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2500-1-ND.
IC INVERTER LP 5-TSSOP - 74AUP1G04GW,125
Order 'ic inverter lp 5-tssop - 74AUP1G04GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2549-1-ND.
IC INVERTER O-D LP 5-TSSOP - 74AUP1G06GW,125
Order 'ic inverter o-d lp 5-tssop - 74AUP1G06GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2551-1-ND.
IC INVERTER SC88A-5 - 74HC1G04GW,125
Order 'ic inverter sc88a-5 - 74HC1G04GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2638-1-ND.
IC INVERTER SGL HS CMOS SOT353 - MC74HC1G04DFT1G
Order 'ic inverter sgl hs cmos sot353 - MC74HC1G04DFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC1G04DFT1GOSCT-ND.
IC INVERTER SGL HS CMOS SOT353 - MC74HC1G04DFT1G
Order 'ic inverter sgl hs cmos sot353 - MC74HC1G04DFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC1G04DFT1GOSDKR-ND.
IC INVERTER SGL HS CMOS SOT353 - MC74HC1G04DFT1
Order 'ic inverter sgl hs cmos sot353 - MC74HC1G04DFT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC1G04DFTOSCT-ND.
Options for ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V NL17SZ04DFT2G
Send this link via E-Mail
Help With This Screen
