150µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A151P
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P - Capacitors
| Digi-Key Part Number | PCE3098TR-ND |
1000 5000 10000 25000 |
.17200 .16000 .14900 .14000 |
Extended Price
172.00 800.00 1490.00 3500.00 |
| Manufacturer Part Number | EEV-FC1A151P | |||
| Description | CAP 150UF 10V ELECT FC SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 150µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A151P
| Technical/Catalog Information | EEV-FC1A151P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.244" H (8.00mm x 6.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1A151P EEVFC1A151P PCE3098TR ND PCE3098TRND PCE3098TR |
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P (PCE3098TR-ND) - Capacitors
Related parts 150µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A151P150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3098CT-ND.
150µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3098TR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3098DKR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEE-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3991CT-ND.
150µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEE-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3991TR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEE-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3991DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3096CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3096TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A101P
Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3097CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A101P
Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3097TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3099CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3099TR-ND.
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A471P
Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3100CT-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A471P
Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3100TR-ND.
1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A102P
Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3245CT-ND.
Options for 150µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A151P
Send this link via E-Mail
Help With This Screen
