Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY STRAP 9V SHD T STYLE 8" - 81-8 - Batteries, Chargers, Holders

Digi-Key Part Number 81-8K-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
.58000
.54300
.51850
.34550
.21910
.20350
.18540
Extended Price
0.58
5.43
51.85
172.75
219.10
508.75
927.00
Manufacturer Part Number81-8
DescriptionBATTERY STRAP 9V SHD T STYLE 8"
Quantity Available 816
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information81-8
VendorKeystone Electronics Corp.
CategoryBatteries, Chargers, Holders
TypeStrap
Mounting TypeFree Floating
Mounting TypeSlide-On
Cell Type9 Volt
Number of Cells1
Termination StyleWire Leads
Battery Contact Type9V Snap - T-Style
PackagingBulk
MaterialPlastic
Wire Length8.00 in [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 81 8
818
81 8K ND
818KND
81-8K

81-8 Specification Sheet

Image of BATTERY STRAP 9V SHD T STYLE 8" - 81-8

BATTERY STRAP 9V SHD T STYLE 8" - 81-8 (81-8K-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
BATTERY STRAP 9V SHD T STYLE 4" - 81-4
 Order 'battery strap 9v shd t style 4" - 81-4' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 81-4K-ND.
BATTERY STRAP 9V SHD T STYLE 6" - 81-6
 Order 'battery strap 9v shd t style 6" - 81-6' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 81-6K-ND.
BATTERY STRAP 9V SHD T STYLE 8" - 81-8
 Order 'battery strap 9v shd t style 8" - 81-8' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 81-8K-ND.
BATTERY STRAP FIBRE T STYLE 8" W - 85-8
 Order 'battery strap fibre t style 8" w - 85-8' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 85-8K-ND.
BATTERY STRAP FIBRE T STYLE 4" W - 85-4
 Order 'battery strap fibre t style 4" w - 85-4' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 85-4K-ND.
BATTERY STRAP FIBRE T STYLE 6" W - 85-6
 Order 'battery strap fibre t style 6" w - 85-6' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 85-6K-ND.
STRAP BATTERY 9V I-STYLE 8"LEAD - 2240
 Order 'strap battery 9v i-style 8"lead - 2240' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2240K-ND.
STRAP BATTERY 9V T-STYLE 8"LEAD - 2243
 Order 'strap battery 9v t-style 8"lead - 2243' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2243K-ND.
STRAP BATT ECON 9V I STYLE 8"LD - 234
 Order 'strap batt econ 9v i style 8"ld - 234' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 234K-ND.
STRAP BATT ECON 9V T STYLE 8"LD - 237
 Order 'strap batt econ 9v t style 8"ld - 237' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 237K-ND.
STRAP BATTERY FIBRE BASE 9V 8"LD - 72-8
 Order 'strap battery fibre base 9v 8"ld - 72-8' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 72-8K-ND.
STRAP BATTERY 9V 8" LEAD FIBER - 83-8
 Order 'strap battery 9v 8" lead fiber - 83-8' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 83-8K-ND.
STRAP BATTERY 9V SHIELDED 8" LD - 84-8
 Order 'strap battery 9v shielded 8" ld - 84-8' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 84-8K-ND.
STRAP BATTERY 9V I-STYLE 4"LEAD - 2238
 Order 'strap battery 9v i-style 4"lead - 2238' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2238K-ND.
STRAP BATTERY 9V I-STYLE 6"LEAD - 2239
 Order 'strap battery 9v i-style 6"lead - 2239' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2239K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY STRAP 9V SHD T STYLE 6" - 81-6 Next: BATTERY STRAP FIBRE T STYLE 4" W - 85-4