IC INVERTER ULP-A DUAL 6MICROPAK - NC7WV04L6X - Integrated Circuits (ICs)
| Digi-Key Part Number | NC7WV04L6X-ND |
5000 |
.15300 |
Extended Price
765.00 |
| Manufacturer Part Number | NC7WV04L6X | |||
| Description | IC INVERTER ULP-A DUAL 6MICROPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7WV04L6X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | 6-MicroPak |
| Logic Type | Inverter |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0.9 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7WV04L6X NC7WV04L6X |
NC7WV04L6X Specification Sheet
IC INVERTER ULP-A DUAL 6MICROPAK - NC7WV04L6X (NC7WV04L6X-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INVERTER ULP-A DUAL 6MICROPAK - NC7WV04L6X
Order 'ic inverter ulp-a dual 6micropak - NC7WV04L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV04L6X-ND.
IC INVERTER ULP-A DUAL 6MICROPAK - NC7WV14L6X
Order 'ic inverter ulp-a dual 6micropak - NC7WV14L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV14L6X-ND.
IC INVERTER ULP-A DUAL SC70-6 - NC7WV04P6X
Order 'ic inverter ulp-a dual sc70-6 - NC7WV04P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV04P6X-ND.
IC INVERTER ULP-A DUAL SC70-6 - NC7WV14P6X
Order 'ic inverter ulp-a dual sc70-6 - NC7WV14P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV14P6X-ND.
IC INVERTER ULP UNBUFF 6MICROPAK - NC7SPU04L6X
Order 'ic inverter ulp unbuff 6micropak - NC7SPU04L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SPU04L6X-ND.
IC INVERTER ULP DUAL SCHM 6MPAK - NC7WP14L6X
Order 'ic inverter ulp dual schm 6mpak - NC7WP14L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP14L6X-ND.
IC INVERTER ULP DUAL SCHM SC70-6 - NC7WP14P6X
Order 'ic inverter ulp dual schm sc70-6 - NC7WP14P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP14P6X-ND.
IC INVERTER ULP TRIPLE US8 - NC7NP04K8X
Order 'ic inverter ulp triple us8 - NC7NP04K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP04K8X-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP04L8X
Order 'ic inverter ulp triple 8micropak - NC7NP04L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP04L8X-ND.
IC INVERTER ULP TRIPLE US8 - NC7NP14K8X
Order 'ic inverter ulp triple us8 - NC7NP14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP14K8X-ND.
IC INVERTER ULP SCHMITT 6-MCRPAK - NC7SP14L6X
Order 'ic inverter ulp schmitt 6-mcrpak - NC7SP14L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP14L6X-ND.
IC INVERTER ULP SCHMITT SC70-5 - NC7SP14P5X
Order 'ic inverter ulp schmitt sc70-5 - NC7SP14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP14P5X-ND.
IC INVERTER ULP UNBUFF SC70-5 - NC7SPU04P5X
Order 'ic inverter ulp unbuff sc70-5 - NC7SPU04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SPU04P5XTR-ND.
IC INVERTER ULP-A SGL 6-MICROPAK - NC7SV04L6X
Order 'ic inverter ulp-a sgl 6-micropak - NC7SV04L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV04L6X-ND.
IC INVERTER ULP-A SINGLE SC70-5 - NC7SV04P5X
Order 'ic inverter ulp-a single sc70-5 - NC7SV04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SV04P5XCT-ND.
Send this link via E-Mail
Help With This Screen
