Keywords:





IC GATE OR EXCL ULP DUAL 2IN US8 - NC7WP86K8X - Integrated Circuits (ICs)

Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP86K8X

Digi-Key Part Number NC7WP86K8X-ND
Price Break
3000
Unit Price
.15600
Extended Price
468.00
Manufacturer Part NumberNC7WP86K8X
DescriptionIC GATE OR EXCL ULP DUAL 2IN US8
Quantity Available Non-Stock
All prices are in USD

Purchase Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP86K8X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP86K8X
Technical/Catalog InformationNC7WP86K8X
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits2
Package / CaseUS8, 8-VSSOP
Logic TypeXOR (Exclusive OR)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Current - Output High, Low2.6mA, 2.6mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply0.9 V ~ 3.6 V
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NC7WP86K8X
NC7WP86K8X

NC7WP86K8X Specification Sheet

Image of IC GATE OR EXCL ULP DUAL 2IN US8 - NC7WP86K8X

IC GATE OR EXCL ULP DUAL 2IN US8 - NC7WP86K8X (NC7WP86K8X-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP86K8X
IC GATE OR EXCL ULP DUAL 2IN US8 - NC7WP86K8X
 Order 'ic gate or excl ulp dual 2in us8 - NC7WP86K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP86K8X-ND.
IC GATE NAND ULP DUAL 2IN US8 - NC7WP00K8X
 Order 'ic gate nand ulp dual 2in us8 - NC7WP00K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP00K8X-ND.
IC GATE NOR ULP DUAL 2IN US8 - NC7WP02K8X
 Order 'ic gate nor ulp dual 2in us8 - NC7WP02K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP02K8X-ND.
IC GATE OR EXCL ULP-A 6-MICROPAK - NC7SV86L6X
 Order 'ic gate or excl ulp-a 6-micropak - NC7SV86L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV86L6X-ND.
IC GATE OR EXCL ULP-A SC70-5 - NC7SV86P5X
 Order 'ic gate or excl ulp-a sc70-5 - NC7SV86P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV86P5X-ND.
IC GATE NAND UHS DUAL 2IN US8 - NC7WZ38K8X
 Order 'ic gate nand uhs dual 2in us8 - NC7WZ38K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WZ38K8X-ND.
IC GATE NAND ULP DUAL 2IN 8MPAK - NC7WP00L8X
 Order 'ic gate nand ulp dual 2in 8mpak - NC7WP00L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP00L8X-ND.
IC GATE NOR ULP DUAL 2IN 8MCRPAK - NC7WP02L8X
 Order 'ic gate nor ulp dual 2in 8mcrpak - NC7WP02L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP02L8X-ND.
IC GATE AND ULP DUAL 2IN 8MCRPAK - NC7WP08L8X
 Order 'ic gate and ulp dual 2in 8mcrpak - NC7WP08L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP08L8X-ND.
IC GATE AND/OR/INVERT DUAL 14DIP - DM74S51N
 Order 'ic gate and/or/invert dual 14dip - DM74S51N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S51N-ND.
IC BUFF TRI-ST ULP N-INV US8 - NC7WP125K8X
 Order 'ic buff tri-st ulp n-inv us8 - NC7WP125K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP125K8X-ND.
IC GATE OR EXCL HS 2INP 6MCROPAK - NC7S86L6X
 Order 'ic gate or excl hs 2inp 6mcropak - NC7S86L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S86L6X-ND.
IC GATE OR EXCL HS 2-INP SC70-5 - NC7S86P5
 Order 'ic gate or excl hs 2-inp sc70-5 - NC7S86P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S86P5-ND.
IC GATE OR EXCL HS 2-INP SC70-5 - NC7S86P5X
 Order 'ic gate or excl hs 2-inp sc70-5 - NC7S86P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S86P5X-ND.
IC GATE OR EXCL 2-INP 6-MICROPAK - NC7SP86L6X
 Order 'ic gate or excl 2-inp 6-micropak - NC7SP86L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP86L6X-ND.

Options for Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP86K8X
Send this link via E-Mail
Help With This Screen

IC GATE OR EXCL ULP DUAL 2IN US8 - NC7WP86K8X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC GATE OR EXCL UHS 3IN SC70-6 - NC7SZ386P6X Next: IC GATE OR EXCL ULP-A 6-MICROPAK - NC7SV86L6X
IC GATE OR EXCL ULP DUAL 2IN US8 - NC7WP86K8X