Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP32L8X
IC GATE OR ULP DUAL 2-IN 8MCRPAK - NC7WP32L8X - Integrated Circuits (ICs)
| Digi-Key Part Number | NC7WP32L8X-ND |
5000 |
.17850 |
Extended Price
892.50 |
| Manufacturer Part Number | NC7WP32L8X | |||
| Description | IC GATE OR ULP DUAL 2-IN 8MCRPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7WP32L8X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | 8-MicroPak |
| Logic Type | OR Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 2.6mA, 2.6mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0.9 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7WP32L8X NC7WP32L8X |
NC7WP32L8X Specification Sheet
IC GATE OR ULP DUAL 2-IN 8MCRPAK - NC7WP32L8X (NC7WP32L8X-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP32L8XFairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP32L8X
Order 'ic gate or ulp dual 2-in 8mcrpak - NC7WP32L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP32L8X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP32K8X
Order 'ic gate or ulp dual 2-inp us8 - NC7WP32K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP32K8X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP02L8X
Order 'ic gate nor ulp dual 2in 8mcrpak - NC7WP02L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP02L8X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP08L8X
Order 'ic gate and ulp dual 2in 8mcrpak - NC7WP08L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP08L8X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 24mA, 24mA 0.9 V ~ 3.6 V NC7SV00P5X
Order 'ic gate nand ulp-a 2-inp sc70-5 - NC7SV00P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV00P5X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 24mA, 24mA 0.9 V ~ 3.6 V NC7SV02P5X
Order 'ic gate nor ulp-a 2-inp sc70-5 - NC7SV02P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV02P5X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP00K8X
Order 'ic gate nand ulp dual 2in us8 - NC7WP00K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP00K8X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP00L8X
Order 'ic gate nand ulp dual 2in 8mpak - NC7WP00L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP00L8X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP02K8X
Order 'ic gate nor ulp dual 2in us8 - NC7WP02K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP02K8X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC00PC
Order 'ic gate nand quad 2-input 14-dip - 74AC00PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC00SC
Order 'ic gate nand quad 2-input 14soic - 74AC00SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00SC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC02PC
Order 'ic gate nor quad 2-input 14-dip - 74AC02PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC02PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC02SC
Order 'ic gate nor quad 2-input 14-soic - 74AC02SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC02SC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC08PC
Order 'ic gate and quad 2-input 14-dip - 74AC08PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC08PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC08SC
Order 'ic gate and quad 2-input 14-soic - 74AC08SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC08SC-ND.
Options for Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7WP32L8X
Send this link via E-Mail
Help With This Screen
