IC GATE NAND ULP DUAL 2IN 8MPAK - NC7WP00L8X - Integrated Circuits (ICs)
| Digi-Key Part Number | NC7WP00L8X-ND |
5000 |
.17850 |
Extended Price
892.50 |
| Manufacturer Part Number | NC7WP00L8X | |||
| Description | IC GATE NAND ULP DUAL 2IN 8MPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7WP00L8X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Series | 7WP |
| Package / Case | 8-MicroPak |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 2.6mA, 2.6mA |
| Supply Voltage | 0.9 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7WP00L8X NC7WP00L8X |
NC7WP00L8X Specification Sheet
IC GATE NAND ULP DUAL 2IN 8MPAK - NC7WP00L8X (NC7WP00L8X-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC GATE NAND ULP DUAL 2IN 8MPAK - NC7WP00L8X
Order 'ic gate nand ulp dual 2in 8mpak - NC7WP00L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP00L8X-ND.
IC GATE NAND ULP DUAL 2IN US8 - NC7WP00K8X
Order 'ic gate nand ulp dual 2in us8 - NC7WP00K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP00K8X-ND.
IC GATE NAND USH DUAL 2IN 8MPAK - NC7WZ00L8X
Order 'ic gate nand ush dual 2in 8mpak - NC7WZ00L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WZ00L8X-ND.
IC GATE NAND UHS DUAL 2IN 8MPAK - NC7WZ132L8X
Order 'ic gate nand uhs dual 2in 8mpak - NC7WZ132L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WZ132L8X-ND.
IC GATE NAND UHS DUAL 2IN 8MPAK - NC7WZ38L8X
Order 'ic gate nand uhs dual 2in 8mpak - NC7WZ38L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WZ38L8X-ND.
IC GATE NAND ULP-A 2IN 6MICROPAK - NC7SV00L6X
Order 'ic gate nand ulp-a 2in 6micropak - NC7SV00L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV00L6X-ND.
IC GATE NOR ULP DUAL 2IN US8 - NC7WP02K8X
Order 'ic gate nor ulp dual 2in us8 - NC7WP02K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP02K8X-ND.
IC GATE NOR ULP DUAL 2IN 8MCRPAK - NC7WP02L8X
Order 'ic gate nor ulp dual 2in 8mcrpak - NC7WP02L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP02L8X-ND.
IC GATE AND ULP DUAL 2IN 8MCRPAK - NC7WP08L8X
Order 'ic gate and ulp dual 2in 8mcrpak - NC7WP08L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP08L8X-ND.
IC GATE NAND USH DUAL 2IN US8 - NC7WZ00K8X
Order 'ic gate nand ush dual 2in us8 - NC7WZ00K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WZ00K8X-ND.
IC GATE NAND UHS DUAL 2IN US8 - NC7WZ38K8X
Order 'ic gate nand uhs dual 2in us8 - NC7WZ38K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WZ38K8X-ND.
IC GATE NAND ULP 2-INP 6MICROPAK - NC7SP00L6X
Order 'ic gate nand ulp 2-inp 6micropak - NC7SP00L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP00L6X-ND.
IC GATE NAND ULP 2-INP SC70-5 - NC7SP00P5X
Order 'ic gate nand ulp 2-inp sc70-5 - NC7SP00P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP00P5X-ND.
IC GATE NAND ULP 2INP OD 6MCRPAK - NC7SP38L6X
Order 'ic gate nand ulp 2inp od 6mcrpak - NC7SP38L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP38L6X-ND.
IC GATE NAND ULP 2INP OD SC70-5 - NC7SP38P5X
Order 'ic gate nand ulp 2inp od sc70-5 - NC7SP38P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP38P5X-ND.
Send this link via E-Mail
Help With This Screen