IC INVERTER UHS SCHMITT SOT23-5 - NC7SZ14M5 - Integrated Circuits (ICs)
| Digi-Key Part Number | NC7SZ14M5CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NC7SZ14M5 | |||
| Description | IC INVERTER UHS SCHMITT SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7SZ14M5 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Logic Type | Inverter with Schmitt Trigger |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
NC7SZ14M5 NC7SZ14M5 NC7SZ14M5CT ND NC7SZ14M5CTND NC7SZ14M5CT |
NC7SZ14M5 Specification Sheet
IC INVERTER UHS SCHMITT SOT23-5 - NC7SZ14M5 (NC7SZ14M5CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INVERTER UHS SCHMITT SOT23-5 - NC7SZ14M5
Order 'ic inverter uhs schmitt sot23-5 - NC7SZ14M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ14M5CT-ND.
IC INVERTER UHS SCHMITT SOT23-5 - NC7SZ14M5
Order 'ic inverter uhs schmitt sot23-5 - NC7SZ14M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ14M5DKR-ND.
IC INVERTER UHS SCHMITT SOT23-5 - NC7SZ14M5
Order 'ic inverter uhs schmitt sot23-5 - NC7SZ14M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ14M5TR-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5X
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ14P5XCT-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5X
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ14P5XDKR-ND.
IC INVERTER SGL SCHMITT SOT23-5 - MC74VHC1G14DTT1
Order 'ic inverter sgl schmitt sot23-5 - MC74VHC1G14DTT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74VHC1G14DTOSCT-ND.
IC INVERTER SGL SCHMITT SOT23-5 - MC74VHC1G14DTT1G
Order 'ic inverter sgl schmitt sot23-5 - MC74VHC1G14DTT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74VHC1G14DTT1GOSCT-ND.
IC INVERTER SGL SCHMITT SOT23-5 - MC74VHC1G14DTT1G
Order 'ic inverter sgl schmitt sot23-5 - MC74VHC1G14DTT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74VHC1G14DTT1GOSDKR-ND.
IC INVERTER HS SCHMITT SC70-5 - NC7S14P5X
Order 'ic inverter hs schmitt sc70-5 - NC7S14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S14P5XCT-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ14P5-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5X
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ14P5XTR-ND.
IC INVERTER HS SCHMITT SC70-5 - NC7S14P5X
Order 'ic inverter hs schmitt sc70-5 - NC7S14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S14P5XDKR-ND.
IC INVERTER UHS SCHMITT US8 - NC7NZ14K8X
Order 'ic inverter uhs schmitt us8 - NC7NZ14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NZ14K8XCT-ND.
IC INVERTER UHS SCHMITT US8 - NC7NZ14K8X
Order 'ic inverter uhs schmitt us8 - NC7NZ14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NZ14K8XDKR-ND.
IC INVERTER UHS SCHMITT SC70-6 - NC7WZ14EP6X
Order 'ic inverter uhs schmitt sc70-6 - NC7WZ14EP6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7WZ14EP6XCT-ND.
Send this link via E-Mail
Help With This Screen
