IC INVERTER UHS OD SC70-5 - NC7SZ05P5X - Integrated Circuits (ICs)
| Digi-Key Part Number | NC7SZ05P5X-ND |
3000 |
.05200 |
Extended Price
156.00 |
| Manufacturer Part Number | NC7SZ05P5X | |||
| Description | IC INVERTER UHS OD SC70-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7SZ05P5X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Series | 7SZ |
| Package / Case | SC-70-5 |
| Logic Type | Inverter |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | - |
| Supply Voltage | 1.65 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7SZ05P5X NC7SZ05P5X |
NC7SZ05P5X Specification Sheet
IC INVERTER UHS OD SC70-5 - NC7SZ05P5X (NC7SZ05P5X-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC INVERTER UHS OD SC70-5 - NC7SZ05P5X
Order 'ic inverter uhs od sc70-5 - NC7SZ05P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ05P5X-ND.
IC INVERTER UHS OD SC70-5 - NC7SZ05P5
Order 'ic inverter uhs od sc70-5 - NC7SZ05P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ05P5-ND.
IC INVERTER UHS SINGLE SC70-5 - NC7SZ04P5X
Order 'ic inverter uhs single sc70-5 - NC7SZ04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ04P5XCT-ND.
IC INVERTER UHS SINGLE SC70-5 - NC7SZ04P5X
Order 'ic inverter uhs single sc70-5 - NC7SZ04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ04P5XTR-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ14P5-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5X
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ14P5XTR-ND.
IC INVERTER UHS UNBUFF SC70-5 - NC7SZU04P5
Order 'ic inverter uhs unbuff sc70-5 - NC7SZU04P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZU04P5-ND.
IC INVERTER UHS UNBUFF SC70-5 - NC7SZU04P5X
Order 'ic inverter uhs unbuff sc70-5 - NC7SZU04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZU04P5X-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5X
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ14P5XCT-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5X
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ14P5XDKR-ND.
IC INVERTER UHS SINGLE SC70-5 - NC7SZ04P5X
Order 'ic inverter uhs single sc70-5 - NC7SZ04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ04P5XDKR-ND.
IC INVERTER HS SINGLE SC70-5 - NC7S04P5X
Order 'ic inverter hs single sc70-5 - NC7S04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S04P5XCT-ND.
IC INVERTER HS SINGLE SC70-5 - NC7S04P5X
Order 'ic inverter hs single sc70-5 - NC7S04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S04P5XTR-ND.
IC INVERTER HS SCHMITT SC70-5 - NC7S14P5
Order 'ic inverter hs schmitt sc70-5 - NC7S14P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S14P5-ND.
IC INVERTER HS SCHMITT SC70-5 - NC7S14P5X
Order 'ic inverter hs schmitt sc70-5 - NC7S14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S14P5XCT-ND.
Send this link via E-Mail
Help With This Screen