IC INVERTER ULP-A UNBUFF SC70-5 - NC7SVU04P5X - Integrated Circuits (ICs)
| Digi-Key Part Number | NC7SVU04P5X-ND |
3000 |
.09720 |
Extended Price
291.60 |
| Manufacturer Part Number | NC7SVU04P5X | |||
| Description | IC INVERTER ULP-A UNBUFF SC70-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7SVU04P5X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | Inverter |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0.9 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7SVU04P5X NC7SVU04P5X |
NC7SVU04P5X Specification Sheet
IC INVERTER ULP-A UNBUFF SC70-5 - NC7SVU04P5X (NC7SVU04P5X-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INVERTER ULP-A UNBUFF SC70-5 - NC7SVU04P5X
Order 'ic inverter ulp-a unbuff sc70-5 - NC7SVU04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SVU04P5X-ND.
IC INVERTER ULP-A SINGLE SC70-5 - NC7SV04P5X
Order 'ic inverter ulp-a single sc70-5 - NC7SV04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SV04P5XCT-ND.
IC INVERTER ULP-A SINGLE SC70-5 - NC7SV04P5X
Order 'ic inverter ulp-a single sc70-5 - NC7SV04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV04P5XTR-ND.
IC INVERTER ULP-A SCHMITT SC70-5 - NC7SV14P5X
Order 'ic inverter ulp-a schmitt sc70-5 - NC7SV14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV14P5X-ND.
IC INVERTER ULP-A SINGLE SC70-5 - NC7SV04P5X
Order 'ic inverter ulp-a single sc70-5 - NC7SV04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SV04P5XDKR-ND.
IC INVERTER SGL HI SPEED SC70-5 - NC7S04P5
Order 'ic inverter sgl hi speed sc70-5 - NC7S04P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S04P5-ND.
IC INVERTER UHS OPEN DRN SC70-5 - NC7SZ05P5X
Order 'ic inverter uhs open drn sc70-5 - NC7SZ05P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ05P5XTR-ND.
IC INVERTER UHS SCHM TRIG SC70-5 - NC7SZ14P5X_F065
Order 'ic inverter uhs schm trig sc70-5 - NC7SZ14P5X_F065' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ14P5X_F065-ND.
IC INVERTER UHS OPEN DRN SC70-5 - NC7SZ05P5X
Order 'ic inverter uhs open drn sc70-5 - NC7SZ05P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ05P5XCT-ND.
IC INVERTER UHS OPEN DRN SC70-5 - NC7SZ05P5X
Order 'ic inverter uhs open drn sc70-5 - NC7SZ05P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ05P5XDKR-ND.
IC BUFFER ULP 3ST NONINV SC70-5 - NC7SP126P5X
Order 'ic buffer ulp 3st noninv sc70-5 - NC7SP126P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP126P5XTR-ND.
IC BUFFER ULP-A 3ST SC70-5 - NC7SV125P5X
Order 'ic buffer ulp-a 3st sc70-5 - NC7SV125P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV125P5XTR-ND.
IC INVERTER ULP-A UNBUFF 6MCRPAK - NC7SVU04L6X
Order 'ic inverter ulp-a unbuff 6mcrpak - NC7SVU04L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SVU04L6X-ND.
IC INVERTER ULP DUAL SCHM SC70-6 - NC7WP14P6X
Order 'ic inverter ulp dual schm sc70-6 - NC7WP14P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP14P6X-ND.
IC INVERTER ULP-A DUAL SC70-6 - NC7WV04P6X
Order 'ic inverter ulp-a dual sc70-6 - NC7WV04P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV04P6X-ND.
Send this link via E-Mail
Help With This Screen
