Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 24mA, 24mA 0.9 V ~ 3.6 V NC7SV86P5X
IC GATE OR EXCL ULP-A SC70-5 - NC7SV86P5X - Integrated Circuits (ICs)
| Digi-Key Part Number | NC7SV86P5X-ND |
3000 |
.09720 |
Extended Price
291.60 |
| Manufacturer Part Number | NC7SV86P5X | |||
| Description | IC GATE OR EXCL ULP-A SC70-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7SV86P5X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | XOR (Exclusive OR) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0.9 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7SV86P5X NC7SV86P5X |
NC7SV86P5X Specification Sheet
IC GATE OR EXCL ULP-A SC70-5 - NC7SV86P5X (NC7SV86P5X-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 24mA, 24mA 0.9 V ~ 3.6 V NC7SV86P5XFairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 24mA, 24mA 0.9 V ~ 3.6 V NC7SV86P5X
Order 'ic gate or excl ulp-a sc70-5 - NC7SV86P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV86P5X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 2.6mA, 2.6mA 0.9 V ~ 3.6 V NC7SP86P5X
Order 'ic gate or excl 2-inp sc70-5 - NC7SP86P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP86P5X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 2mA, 20mA 4.5 V ~ 5.5 V NC7ST86P5
Order 'ic gate or excl hst 2inp sc70-5 - NC7ST86P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST86P5-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 2mA, 20mA 4.5 V ~ 5.5 V NC7ST86P5X
Order 'ic gate or excl hst 2inp sc70-5 - NC7ST86P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST86P5X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ86P5
Order 'ic gate or excl uhs 2inp sc70-5 - NC7SZ86P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ86P5-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V NC7S02P5
Order 'ic gate nor 2-inp hs sc70-5 - NC7S02P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S02P5-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V NC7S08P5
Order 'ic gate and 2-inp hs sc70-5 - NC7S08P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S08P5-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V NC7S32P5
Order 'ic gate or hs 2-input sc70-5 - NC7S32P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S32P5-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V NC7S32P5X
Order 'ic gate or hs 2-input sc70-5 - NC7S32P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S32P5XTR-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2mA, 20mA 4.5 V ~ 5.5 V NC7ST00P5
Order 'ic gate nand hst 2-inp sc70-5 - NC7ST00P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST00P5-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2mA, 20mA 4.5 V ~ 5.5 V NC7ST00P5X
Order 'ic gate nand hst 2-inp sc70-5 - NC7ST00P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST00P5X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2mA, 20mA 4.5 V ~ 5.5 V NC7ST02P5
Order 'ic gate nor hst 2-inp sc70-5 - NC7ST02P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST02P5-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2mA, 20mA 4.5 V ~ 5.5 V NC7ST02P5X
Order 'ic gate nor hst 2-inp sc70-5 - NC7ST02P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST02P5X-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 2mA, 20mA 4.5 V ~ 5.5 V NC7ST08P5
Order 'ic gate and hst 2-inp sc70-5 - NC7ST08P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST08P5-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2mA, 20mA 4.5 V ~ 5.5 V NC7ST32P5
Order 'ic gate or hst 2-inp sc70-5 - NC7ST32P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST32P5-ND.
Options for Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 24mA, 24mA 0.9 V ~ 3.6 V NC7SV86P5X
Send this link via E-Mail
Help With This Screen
