IC GATE NAND ULP-A 2INP 6-MCRPAK - NC7SV38L6X - Integrated Circuits (ICs)
| Digi-Key Part Number | NC7SV38L6X-ND |
5000 |
.13600 |
Extended Price
680.00 |
| Manufacturer Part Number | NC7SV38L6X | |||
| Description | IC GATE NAND ULP-A 2INP 6-MCRPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7SV38L6X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Series | 7SV |
| Package / Case | 6-MicroPak (6-uPak) |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 0.9 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7SV38L6X NC7SV38L6X |
NC7SV38L6X Specification Sheet
IC GATE NAND ULP-A 2INP 6-MCRPAK - NC7SV38L6X (NC7SV38L6X-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC GATE NAND ULP-A 2INP 6-MCRPAK - NC7SV38L6X
Order 'ic gate nand ulp-a 2inp 6-mcrpak - NC7SV38L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV38L6X-ND.
IC GATE OR ULP-A 2INP 6-MICROPAK - NC7SV32L6X
Order 'ic gate or ulp-a 2inp 6-micropak - NC7SV32L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV32L6X-ND.
IC GATE NAND ULP-A 2INP SC70-5 - NC7SV38P5X
Order 'ic gate nand ulp-a 2inp sc70-5 - NC7SV38P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV38P5X-ND.
IC GATE NAND ULP 2INP OD 6MCRPAK - NC7SP38L6X
Order 'ic gate nand ulp 2inp od 6mcrpak - NC7SP38L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP38L6X-ND.
IC GATE NAND ULP 2INP OD SC70-5 - NC7SP38P5X
Order 'ic gate nand ulp 2inp od sc70-5 - NC7SP38P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP38P5X-ND.
IC GATE NAND QUAD LV 2INP 14SOIC - 74LVQ00SC
Order 'ic gate nand quad lv 2inp 14soic - 74LVQ00SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ00SC-ND.
IC GATE NAND BUFF QD 2INP 14SOIC - CD4011BCM
Order 'ic gate nand buff qd 2inp 14soic - CD4011BCM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4011BCM-ND.
IC GATE NAND BUFF QD 2INP 14-DIP - CD4011BCN
Order 'ic gate nand buff qd 2inp 14-dip - CD4011BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4011BCN-ND.
IC GATE NAND 2-INP HS 6-MICROPAK - NC7S00L6X
Order 'ic gate nand 2-inp hs 6-micropak - NC7S00L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S00L6X-ND.
IC GATE NAND ULP 2-INP 6MICROPAK - NC7SP00L6X
Order 'ic gate nand ulp 2-inp 6micropak - NC7SP00L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP00L6X-ND.
IC GATE NAND ULP 2-INP SC70-5 - NC7SP00P5X
Order 'ic gate nand ulp 2-inp sc70-5 - NC7SP00P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP00P5X-ND.
IC GATE NOR ULP 2-INP 6-MICROPAK - NC7SP02L6X
Order 'ic gate nor ulp 2-inp 6-micropak - NC7SP02L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP02L6X-ND.
IC GATE AND ULP 2-INP 6-MICROPAK - NC7SP08L6X
Order 'ic gate and ulp 2-inp 6-micropak - NC7SP08L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP08L6X-ND.
IC GATE OR ULP 2-INP 6-MICROPAK - NC7SP32L6X
Order 'ic gate or ulp 2-inp 6-micropak - NC7SP32L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP32L6X-ND.
IC GATE NAND ULP-A 2IN 6MICROPAK - NC7SV00L6X
Order 'ic gate nand ulp-a 2in 6micropak - NC7SV00L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV00L6X-ND.
Send this link via E-Mail
Help With This Screen