Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC GATE OR ULP-A 2INP 6-MICROPAK - NC7SV32L6X - Integrated Circuits (ICs)

Digi-Key Part Number NC7SV32L6X-ND
Price Break
5000
Unit Price
.09600
Extended Price
480.00
Manufacturer Part NumberNC7SV32L6X
DescriptionIC GATE OR ULP-A 2INP 6-MICROPAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNC7SV32L6X
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Series7SV
Package / Case6-MicroPak™ (6-uPak)
Logic TypeOR Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low24mA, 24mA
Supply Voltage0.9 V ~ 3.6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NC7SV32L6X
NC7SV32L6X

NC7SV32L6X Specification Sheet

Image of IC GATE OR ULP-A 2INP 6-MICROPAK - NC7SV32L6X

IC GATE OR ULP-A 2INP 6-MICROPAK - NC7SV32L6X (NC7SV32L6X-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC GATE OR ULP-A 2INP 6-MICROPAK - NC7SV32L6X
 Order 'ic gate or ulp-a 2inp 6-micropak - NC7SV32L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV32L6X-ND.
IC GATE NOR ULP 2-INP 6-MICROPAK - NC7SP02L6X
 Order 'ic gate nor ulp 2-inp 6-micropak - NC7SP02L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP02L6X-ND.
IC GATE AND ULP 2-INP 6-MICROPAK - NC7SP08L6X
 Order 'ic gate and ulp 2-inp 6-micropak - NC7SP08L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP08L6X-ND.
IC GATE OR ULP 2-INP 6-MICROPAK - NC7SP32L6X
 Order 'ic gate or ulp 2-inp 6-micropak - NC7SP32L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP32L6X-ND.
IC GATE NAND ULP-A 2INP 6-MCRPAK - NC7SV38L6X
 Order 'ic gate nand ulp-a 2inp 6-mcrpak - NC7SV38L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV38L6X-ND.
IC GATE NAND 2-INP HS 6-MICROPAK - NC7S00L6X
 Order 'ic gate nand 2-inp hs 6-micropak - NC7S00L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S00L6X-ND.
IC GATE NOR 2-INP HS 6-MICROPAK - NC7S02L6X
 Order 'ic gate nor 2-inp hs 6-micropak - NC7S02L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S02L6X-ND.
IC GATE AND 2-INP HS 6-MICROPAK - NC7S08L6X
 Order 'ic gate and 2-inp hs 6-micropak - NC7S08L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S08L6X-ND.
IC GATE OR HS 2-INPUT 6-MICROPAK - NC7S32L6X
 Order 'ic gate or hs 2-input 6-micropak - NC7S32L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S32L6X-ND.
IC GATE OR EXCL 2-INP 6-MICROPAK - NC7SP86L6X
 Order 'ic gate or excl 2-inp 6-micropak - NC7SP86L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP86L6X-ND.
IC GATE NOR HST 2-INP 6-MICROPAK - NC7ST02L6X
 Order 'ic gate nor hst 2-inp 6-micropak - NC7ST02L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST02L6X-ND.
IC GATE AND HST 2-INP 6-MICROPAK - NC7ST08L6X
 Order 'ic gate and hst 2-inp 6-micropak - NC7ST08L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST08L6X-ND.
IC GATE OR HST 2-INP 6-MICROPAK - NC7ST32L6X
 Order 'ic gate or hst 2-inp 6-micropak - NC7ST32L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST32L6X-ND.
IC GATE NOR ULP-A 2INP 6MICROPAK - NC7SV02L6X
 Order 'ic gate nor ulp-a 2inp 6micropak - NC7SV02L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV02L6X-ND.
IC GATE AND ULP-A 2INP 6MICROPAK - NC7SV08L6X
 Order 'ic gate and ulp-a 2inp 6micropak - NC7SV08L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV08L6X-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC GATE OR ULP DUAL 2-INP US8 - NC7WP32K8X Next: IC GATE OR ULP-A 2INP SC70-5 - NC7SV32P5X