Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC GATE NOR ULP-A 2-INP SC70-5 - NC7SV02P5X

Digi-Key Part Number NC7SV02P5X-ND
Price Break
3000
Unit Price
.07740
Extended Price
232.20
Manufacturer Part NumberNC7SV02P5X
DescriptionIC GATE NOR ULP-A 2-INP SC70-5
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNC7SV02P5X
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Series7SV
Package / CaseSC-70-5
Logic TypeNOR Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low24mA, 24mA
Supply Voltage0.9 V ~ 3.6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NC7SV02P5X
NC7SV02P5X

NC7SV02P5X Specification Sheet

Image of IC GATE NOR ULP-A 2-INP SC70-5 - NC7SV02P5X

IC GATE NOR ULP-A 2-INP SC70-5 - NC7SV02P5X (NC7SV02P5X-ND)

Related parts :
IC GATE NOR ULP-A 2-INP SC70-5 - NC7SV02P5X
 Order 'ic gate nor ulp-a 2-inp sc70-5 - NC7SV02P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV02P5X-ND.
IC GATE NAND ULP-A 2-INP SC70-5 - NC7SV00P5X
 Order 'ic gate nand ulp-a 2-inp sc70-5 - NC7SV00P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV00P5X-ND.
IC GATE AND ULP-A 2-INP SC70-5 - NC7SV08P5X
 Order 'ic gate and ulp-a 2-inp sc70-5 - NC7SV08P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV08P5X-ND.
IC GATE OR EXCL HS 2-INP SC70-5 - NC7S86P5
 Order 'ic gate or excl hs 2-inp sc70-5 - NC7S86P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S86P5-ND.
IC GATE OR EXCL HS 2-INP SC70-5 - NC7S86P5X
 Order 'ic gate or excl hs 2-inp sc70-5 - NC7S86P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S86P5X-ND.
IC GATE ULP UNIV 2-INP SC70-5 - NC7SP57P6X
 Order 'ic gate ulp univ 2-inp sc70-5 - NC7SP57P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP57P6X-ND.
IC GATE ULP UNIV 2-INP SC70-5 - NC7SP58P6X
 Order 'ic gate ulp univ 2-inp sc70-5 - NC7SP58P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP58P6X-ND.
IC GATE AND ULP-A 3-INP SC70-6 - NC7SV11P6X
 Order 'ic gate and ulp-a 3-inp sc70-6 - NC7SV11P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV11P6X-ND.
IC GATE OR ULP DUAL 2-INP US8 - NC7WP32K8X
 Order 'ic gate or ulp dual 2-inp us8 - NC7WP32K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WP32K8X-ND.
IC GATE NOR ULP 2-INP SC70-5 - NC7SP02P5X
 Order 'ic gate nor ulp 2-inp sc70-5 - NC7SP02P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP02P5X-ND.
IC GATE NAND ULP 2-INP SC70-5 - NC7SP00P5X
 Order 'ic gate nand ulp 2-inp sc70-5 - NC7SP00P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP00P5X-ND.
IC GATE AND ULP 2-INP SC70-5 - NC7SP08P5X
 Order 'ic gate and ulp 2-inp sc70-5 - NC7SP08P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP08P5X-ND.
IC GATE OR ULP 2-INP SC70-5 - NC7SP32P5X
 Order 'ic gate or ulp 2-inp sc70-5 - NC7SP32P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP32P5X-ND.
IC GATE NOR HST 2-INP SC70-5 - NC7ST02P5
 Order 'ic gate nor hst 2-inp sc70-5 - NC7ST02P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST02P5-ND.
IC GATE NOR HST 2-INP SC70-5 - NC7ST02P5X
 Order 'ic gate nor hst 2-inp sc70-5 - NC7ST02P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST02P5X-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC GATE NOR ULP DUAL 2IN US8 - NC7WP02K8X Next: IC GATE NOR ULP-A 2INP 6MICROPAK - NC7SV02L6X