IC INVERTER UHS SCHMITT US8 - NC7NZ14K8X - Integrated Circuits (ICs)
| Digi-Key Part Number | NC7NZ14K8XCT-ND |
1 25 100 1000 |
.49000 .39360 .27000 .13500 |
Extended Price
0.49 9.84 27.00 135.00 |
| Manufacturer Part Number | NC7NZ14K8X | |||
| Description | IC INVERTER UHS SCHMITT US8 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7NZ14K8X |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 - Triple |
| Series | 7NZ |
| Package / Case | US8-8 |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | 32mA, 32mA |
| Supply Voltage | 1.65 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7NZ14K8X NC7NZ14K8X NC7NZ14K8XCT ND NC7NZ14K8XCTND NC7NZ14K8XCT |
NC7NZ14K8X Specification Sheet
IC INVERTER UHS SCHMITT US8 - NC7NZ14K8X (NC7NZ14K8XCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC INVERTER UHS SCHMITT US8 - NC7NZ14K8X
Order 'ic inverter uhs schmitt us8 - NC7NZ14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NZ14K8XCT-ND.
IC INVERTER UHS SCHMITT US8 - NC7NZ14K8X
Order 'ic inverter uhs schmitt us8 - NC7NZ14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NZ14K8XDKR-ND.
IC INVERTER UHS SCHMITT US8 - NC7NZ14K8X
Order 'ic inverter uhs schmitt us8 - NC7NZ14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NZ14K8XTR-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5X
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ14P5XCT-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5X
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ14P5XDKR-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74VHC14MTCX
Order 'ic inverter hex schmitt 14tssop - 74VHC14MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74VHC14MTCXCT-ND.
IC INVERTER UHS UNBUFFERED US8 - NC7NZU04K8X
Order 'ic inverter uhs unbuffered us8 - NC7NZU04K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NZU04K8X-ND.
IC INVERTER HS SCHMITT SC70-5 - NC7S14P5X
Order 'ic inverter hs schmitt sc70-5 - NC7S14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S14P5XCT-ND.
IC INVERTER UHS SINGLE SC70-5 - NC7SZ04P5X
Order 'ic inverter uhs single sc70-5 - NC7SZ04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ04P5XCT-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ14P5-ND.
IC INVERTER UHS SCHMITT SC70-5 - NC7SZ14P5X
Order 'ic inverter uhs schmitt sc70-5 - NC7SZ14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ14P5XTR-ND.
IC INVERTER UHS DUAL HS SC70-6 - NC7WZ04P6X
Order 'ic inverter uhs dual hs sc70-6 - NC7WZ04P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7WZ04P6XCT-ND.
IC INVERTER DUAL SCHMITT SC70-6 - NC7WZ14P6X
Order 'ic inverter dual schmitt sc70-6 - NC7WZ14P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7WZ14P6XCT-ND.
IC INVERTER DUAL SCHMITT SC70-6 - NC7WZ14P6X
Order 'ic inverter dual schmitt sc70-6 - NC7WZ14P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7WZ14P6XDKR-ND.
IC INVERTER HEX SCHMITT 14-SOIC - 74AC14SCX
Order 'ic inverter hex schmitt 14-soic - 74AC14SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC14SCXCT-ND.
Send this link via E-Mail
Help With This Screen