IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP04L8X
| Digi-Key Part Number | NC7NP04L8X-ND |
5000 |
.14950 |
Extended Price
747.50 |
| Manufacturer Part Number | NC7NP04L8X | |||
| Description | IC INVERTER ULP TRIPLE 8MICROPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7NP04L8X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 - Triple |
| Series | 7NP |
| Package / Case | 8-MicroPak |
| Logic Type | Inverter |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | 2.6mA, 2.6mA |
| Supply Voltage | 0.9 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7NP04L8X NC7NP04L8X |
NC7NP04L8X Specification Sheet
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP04L8X (NC7NP04L8X-ND)
Related parts :IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP04L8X
Order 'ic inverter ulp triple 8micropak - NC7NP04L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP04L8X-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X
Order 'ic inverter ulp triple 8micropak - NC7NP14L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NP14L8XCT-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X
Order 'ic inverter ulp triple 8micropak - NC7NP14L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NP14L8XDKR-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X
Order 'ic inverter ulp triple 8micropak - NC7NP14L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP14L8XTR-ND.
IC INVERTER ULP TRIPLE US8 - NC7NP04K8X
Order 'ic inverter ulp triple us8 - NC7NP04K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP04K8X-ND.
IC INVERTER ULP TRIPLE US8 - NC7NP14K8X
Order 'ic inverter ulp triple us8 - NC7NP14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP14K8X-ND.
IC BUFFER ULP TRIPLE US8 - NC7NP34K8X
Order 'ic buffer ulp triple us8 - NC7NP34K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP34K8X-ND.
IC BUFFER ULP TRIPLE 8-MICROPAK - NC7NP34L8X
Order 'ic buffer ulp triple 8-micropak - NC7NP34L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP34L8X-ND.
IC INVERTER UHS UNBUFF 8MICROPAK - NC7NZU04L8X
Order 'ic inverter uhs unbuff 8micropak - NC7NZU04L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NZU04L8X-ND.
IC INVERTER ULP SCHMITT 6-MCRPAK - NC7SP14L6X
Order 'ic inverter ulp schmitt 6-mcrpak - NC7SP14L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP14L6X-ND.
IC INVERTER ULP SCHMITT SC70-5 - NC7SP14P5X
Order 'ic inverter ulp schmitt sc70-5 - NC7SP14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP14P5X-ND.
IC INVERTER ULP UNBUFF 6MICROPAK - NC7SPU04L6X
Order 'ic inverter ulp unbuff 6micropak - NC7SPU04L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SPU04L6X-ND.
IC INVERTER ULP UNBUFF SC70-5 - NC7SPU04P5X
Order 'ic inverter ulp unbuff sc70-5 - NC7SPU04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SPU04P5XTR-ND.
IC INVERTER ULP-A SGL 6-MICROPAK - NC7SV04L6X
Order 'ic inverter ulp-a sgl 6-micropak - NC7SV04L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV04L6X-ND.
IC INVERTER ULP-A SINGLE SC70-5 - NC7SV04P5X
Order 'ic inverter ulp-a single sc70-5 - NC7SV04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SV04P5XCT-ND.
Send this link via E-Mail
Help With This Screen