Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC INVERTER ULP TRIPLE US8 - NC7NP04K8X - Integrated Circuits (ICs)

Digi-Key Part Number NC7NP04K8X-ND
Price Break
3000
Unit Price
.20020
Extended Price
600.60
Manufacturer Part NumberNC7NP04K8X
DescriptionIC INVERTER ULP TRIPLE US8
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNC7NP04K8X
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits3 - Triple
Series7NP
Package / CaseUS8
Logic TypeInverter
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs1
Output Current High, Low2.6mA, 2.6mA
Supply Voltage0.9 V ~ 3.6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NC7NP04K8X
NC7NP04K8X

NC7NP04K8X Specification Sheet

Image of IC INVERTER ULP TRIPLE US8 - NC7NP04K8X

IC INVERTER ULP TRIPLE US8 - NC7NP04K8X (NC7NP04K8X-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC INVERTER ULP TRIPLE US8 - NC7NP04K8X
 Order 'ic inverter ulp triple us8 - NC7NP04K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP04K8X-ND.
IC INVERTER ULP TRIPLE US8 - NC7NP14K8X
 Order 'ic inverter ulp triple us8 - NC7NP14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP14K8X-ND.
IC BUFFER ULP TRIPLE US8 - NC7NP34K8X
 Order 'ic buffer ulp triple us8 - NC7NP34K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP34K8X-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP04L8X
 Order 'ic inverter ulp triple 8micropak - NC7NP04L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP04L8X-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X
 Order 'ic inverter ulp triple 8micropak - NC7NP14L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NP14L8XCT-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X
 Order 'ic inverter ulp triple 8micropak - NC7NP14L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NP14L8XDKR-ND.
IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X
 Order 'ic inverter ulp triple 8micropak - NC7NP14L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP14L8XTR-ND.
IC BUFFER ULP TRIPLE 8-MICROPAK - NC7NP34L8X
 Order 'ic buffer ulp triple 8-micropak - NC7NP34L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NP34L8X-ND.
IC INVERTER UHS SCHMITT US8 - NC7NZ14K8X
 Order 'ic inverter uhs schmitt us8 - NC7NZ14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7NZ14K8XCT-ND.
IC INVERTER UHS SCHMITT US8 - NC7NZ14K8X
 Order 'ic inverter uhs schmitt us8 - NC7NZ14K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NZ14K8XTR-ND.
IC INVERTER UHS UNBUFFERED US8 - NC7NZU04K8X
 Order 'ic inverter uhs unbuffered us8 - NC7NZU04K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7NZU04K8X-ND.
IC INVERTER ULP SCHMITT 6-MCRPAK - NC7SP14L6X
 Order 'ic inverter ulp schmitt 6-mcrpak - NC7SP14L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP14L6X-ND.
IC INVERTER ULP SCHMITT SC70-5 - NC7SP14P5X
 Order 'ic inverter ulp schmitt sc70-5 - NC7SP14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP14P5X-ND.
IC INVERTER ULP UNBUFF 6MICROPAK - NC7SPU04L6X
 Order 'ic inverter ulp unbuff 6micropak - NC7SPU04L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SPU04L6X-ND.
IC INVERTER ULP UNBUFF SC70-5 - NC7SPU04P5X
 Order 'ic inverter ulp unbuff sc70-5 - NC7SPU04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SPU04P5XTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC INVERTER ULP TRIPLE 8MICROPAK - NC7NP14L8X Next: IC INVERTER ULP TRIPLE US8 - NC7NP14K8X