NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 6 Input AND/OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F51D,602
IC GATE AND/OR/INVERT 2IN 14SOIC - N74F51D,602 - Integrated Circuits (ICs)
| Digi-Key Part Number | N74F51D,602-ND |
2280 |
.15442 |
Extended Price
352.08 |
| Manufacturer Part Number | N74F51D,602 | |||
| Description | IC GATE AND/OR/INVERT 2IN 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N74F51D,602 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Logic Type | 6 Input AND/OR Gate |
| Current - Output High, Low | 1mA, 20mA |
| Output Type | Differential |
| Schmitt Trigger Input | No |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Number of Inputs | 3, 3, 2, 2 |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tube |
| Drawing Number | 568; SOT108; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N74F51D,602 N74F51D,602 |
N74F51D,602 Specification Sheet
IC GATE AND/OR/INVERT 2IN 14SOIC - N74F51D,602 (N74F51D,602-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 6 Input AND/OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F51D,602NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 6 Input AND/OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F51D,602
Order 'ic gate and/or/invert 2in 14soic - N74F51D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F51D,602-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 6 Input AND/OR Gate Tape & Reel (TR) 1mA, 20mA 4.5 V ~ 5.5 V N74F51D,623
Order 'ic gate and/or/invert 2in 14soic - N74F51D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F51D,623-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 6 Input AND/OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F51N,602
Order 'ic gate and/or/invert 2in 14dip - N74F51N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F51N,602-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V 74HC4075D,652
Order 'ic gate or triple 3-input 14soic - 74HC4075D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1464-5-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Cut Tape (CT) 4.2mA, 4.2mA 3 V ~ 15 V HEF4093BT,653
Order 'ic schm trig nand qd 2in 14soic - HEF4093BT,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1705-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Tape & Reel (TR) 4.2mA, 4.2mA 3 V ~ 15 V HEF4093BT,653
Order 'ic schm trig nand qd 2in 14soic - HEF4093BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1705-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Tube 4.2mA, 4.2mA 3 V ~ 15 V HEF4093BT,652
Order 'ic schm trig nand qd 2in 14soic - HEF4093BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4093BT,652-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Digi-Reel® 4.2mA, 4.2mA 3 V ~ 15 V HEF4093BT,653
Order 'ic schm trig nand qd 2in 14soic - HEF4093BT,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1705-6-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V 74HC32D,653
Order 'ic gate or quad 2in hs si 14soic - 74HC32D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1433-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V 74HC32D,653
Order 'ic gate or quad 2in hs si 14soic - 74HC32D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1433-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 4mA, 4mA 4.5 V ~ 5.5 V 74HCT32D,653
Order 'ic gate or quad 2in hs si 14soic - 74HCT32D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1536-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 4mA, 4mA 4.5 V ~ 5.5 V 74HCT32D,653
Order 'ic gate or quad 2in hs si 14soic - 74HCT32D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1536-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F32D,602
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1729-5-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 1mA, 20mA 4.5 V ~ 5.5 V N74F32D,623
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D,623' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2324-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 1mA, 20mA 4.5 V ~ 5.5 V N74F32D,623
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2324-2-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 6 Input AND/OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F51D,602
Send this link via E-Mail
Help With This Screen
