NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F32N,602
IC GATE OR QUAD 2INPUT 14DIP - N74F32N,602 - Integrated Circuits (ICs)
| Digi-Key Part Number | N74F32N,602-ND |
3000 |
.13190 |
Extended Price
395.70 |
| Manufacturer Part Number | N74F32N,602 | |||
| Description | IC GATE OR QUAD 2INPUT 14DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N74F32N,602 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-DIP (300 mil) |
| Logic Type | OR Gate |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 2 |
| Current - Output High, Low | 1mA, 20mA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 568; SOT27-1; BP, D, N, N2, P ; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N74F32N,602 N74F32N,602 |
N74F32N,602 Specification Sheet
IC GATE OR QUAD 2INPUT 14DIP - N74F32N,602 (N74F32N,602-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F32N,602NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F32N,602
Order 'ic gate or quad 2input 14dip - N74F32N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F32N,602-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube - 4.5 V ~ 5.5 V N74F38N,602
Order 'ic gate nand quad 2input 14dip - N74F38N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F38N,602-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V 74HC00N,652
Order 'ic gate nand quad 2input 14dip - 74HC00N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1380-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V 74HC02N,652
Order 'ic gate nor quad 2input 14dip - 74HC02N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1382-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V 74HC08N,652
Order 'ic gate and quad 2input 14dip - 74HC08N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1387-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 4mA, 4mA 4.5 V ~ 5.5 V 74HCT00N,652
Order 'ic gate nand quad 2input 14dip - 74HCT00N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1499-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 4mA, 4mA 4.5 V ~ 5.5 V 74HCT02N,652
Order 'ic gate nor quad 2input 14dip - 74HCT02N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1501-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 4mA, 4mA 4.5 V ~ 5.5 V 74HCT08N,652
Order 'ic gate and quad 2input 14dip - 74HCT08N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1505-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 2.4mA, 2.4mA 1.65 V ~ 3.6 V HEF4011BP,652
Order 'ic gate nand quad 2input 14dip - HEF4011BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1683-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 2.4mA, 2.4mA 4.5 V ~ 15.5 V HEF4071BP,652
Order 'ic gate or quad 2input 14dip - HEF4071BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1698-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 4.2mA, 4.2mA 3 V ~ 15 V HEF4081BP,652
Order 'ic gate and quad 2input 14dip - HEF4081BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1702-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) - 4.5 V ~ 5.5 V N74F38D,623
Order 'ic gate nand quad 2input 14soicn - N74F38D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F38D,623-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 15mA, 20mA 4.5 V ~ 5.5 V 74ABT08D,112
Order 'ic gate and quad 2input 14soic - 74ABT08D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1371-5-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V 74HC00D,653
Order 'ic gate nand quad 2input 14soic - 74HC00D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1379-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V 74HC00D,653
Order 'ic gate nand quad 2input 14soic - 74HC00D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1379-2-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F32N,602
Send this link via E-Mail
Help With This Screen
