IC GATE NAND 8INPUT 14DIP - N74F30N,602 - Integrated Circuits (ICs)
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F30N,602
| Digi-Key Part Number | N74F30N,602-ND |
3000 |
.12758 |
Extended Price
382.74 |
| Manufacturer Part Number | N74F30N,602 | |||
| Description | IC GATE NAND 8INPUT 14DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N74F30N,602 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 14-DIP (300 mil) |
| Logic Type | NAND Gate |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 8 |
| Current - Output High, Low | 1mA, 20mA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 568; SOT27-1; BP, D, N, N2, P ; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N74F30N,602 N74F30N,602 |
N74F30N,602 Specification Sheet
IC GATE NAND 8INPUT 14DIP - N74F30N,602 (N74F30N,602-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F30N,602IC GATE NAND 8INPUT 14DIP - N74F30N,602
Order 'ic gate nand 8input 14dip - N74F30N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F30N,602-ND.
IC GATE NAND 8INPUT HS 14DIP - 74HC30N,652
Order 'ic gate nand 8input hs 14dip - 74HC30N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1432-5-ND.
IC GATE NAND 8INPUT HS 14SOIC - 74HC30D,652
Order 'ic gate nand 8input hs 14soic - 74HC30D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1431-5-ND.
IC GATE NAND 8INPUT HS 14SOIC - 74HC30D,653
Order 'ic gate nand 8input hs 14soic - 74HC30D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2261-1-ND.
IC GATE NAND 8INPUT HS 14SOIC - 74HC30D,653
Order 'ic gate nand 8input hs 14soic - 74HC30D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2261-2-ND.
IC GATE NAND 8INPUT 14-SOIC - HEF4068BT,652
Order 'ic gate nand 8input 14-soic - HEF4068BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3115-5-ND.
IC GATE NAND 8INPUT 14SOIC - N74F30D,602
Order 'ic gate nand 8input 14soic - N74F30D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F30D,602-ND.
IC GATE NAND 8INPUT 14SOIC - N74F30D,623
Order 'ic gate nand 8input 14soic - N74F30D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F30D,623-ND.
IC GATE NAND 8INPUT HS 14SOIC - 74HC30D,653
Order 'ic gate nand 8input hs 14soic - 74HC30D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2261-6-ND.
IC GATE NAND QUAD 2INPUT 14DIP - N74F38N,602
Order 'ic gate nand quad 2input 14dip - N74F38N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F38N,602-ND.
IC GATE NAND QUAD 2INPUT 14DIP - 74HC00N,652
Order 'ic gate nand quad 2input 14dip - 74HC00N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1380-5-ND.
IC GATE NAND TRIPLE 3INPUT 14DIP - 74HC10N,652
Order 'ic gate nand triple 3input 14dip - 74HC10N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1388-5-ND.
IC GATE NAND DUAL 4INPUT 14DIP - 74HC20N,652
Order 'ic gate nand dual 4input 14dip - 74HC20N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1414-5-ND.
IC GATE NAND QUAD 2INPUT 14DIP - 74HCT00N,652
Order 'ic gate nand quad 2input 14dip - 74HCT00N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1499-5-ND.
IC GATE NAND QUAD 2INPUT 14DIP - HEF4011BP,652
Order 'ic gate nand quad 2input 14dip - HEF4011BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1683-5-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V N74F30N,602
Send this link via E-Mail
Help With This Screen
