IC GATE OR QUAD 2 INPUT 14-DIP - MM74C32N
| Digi-Key Part Number | MM74C32N-ND |
25500 |
7.16400 |
Extended Price
182682.00 |
| Manufacturer Part Number | MM74C32N | |||
| Description | IC GATE OR QUAD 2 INPUT 14-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74C32N |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74C |
| Package / Case | 14-DIP |
| Logic Type | OR Gate |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 2 |
| Output Current High, Low | 8mA, 8mA |
| Supply Voltage | 3 V ~ 15 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74C32N MM74C32N |
MM74C32N Specification Sheet
IC GATE OR QUAD 2 INPUT 14-DIP - MM74C32N (MM74C32N-ND)
Related parts :IC GATE OR QUAD 2 INPUT 14-DIP - MM74C32N
Order 'ic gate or quad 2 input 14-dip - MM74C32N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C32N-ND.
IC GATE NAND QUAD 2-INPUT 14-DIP - 74AC00PC
Order 'ic gate nand quad 2-input 14-dip - 74AC00PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00PC-ND.
IC GATE NOR QUAD 2-INPUT 14-DIP - 74AC02PC
Order 'ic gate nor quad 2-input 14-dip - 74AC02PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC02PC-ND.
IC GATE AND QUAD 2-INPUT 14-DIP - 74AC08PC
Order 'ic gate and quad 2-input 14-dip - 74AC08PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC08PC-ND.
IC GATE OR QUAD 2-INPUT 14-DIP - 74AC32PC
Order 'ic gate or quad 2-input 14-dip - 74AC32PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC32PC-ND.
IC GATE NAND QUAD 2 INPUT 14-DIP - 74ACT00PC
Order 'ic gate nand quad 2 input 14-dip - 74ACT00PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT00PC-ND.
IC GATE NOR QUAD 2 INPUT 14-DIP - 74ACT02PC
Order 'ic gate nor quad 2 input 14-dip - 74ACT02PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT02PC-ND.
IC GATE OR QUAD 2-INPUT 14-DIP - 74ACT32PC
Order 'ic gate or quad 2-input 14-dip - 74ACT32PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT32PC-ND.
IC GATE NAND QUAD 2 INPUT 14-DIP - 74ACTQ00PC
Order 'ic gate nand quad 2 input 14-dip - 74ACTQ00PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ00PC-ND.
IC GATE AND QUAD 2 INPUT 14-DIP - 74F08PC
Order 'ic gate and quad 2 input 14-dip - 74F08PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F08PC-ND.
IC GATE OR QUAD 2-INPUT 14-DIP - 74F32PC
Order 'ic gate or quad 2-input 14-dip - 74F32PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F32PC-ND.
IC GATE OR QUAD 2 INPUT 14-DIP - DM74ALS86N
Order 'ic gate or quad 2 input 14-dip - DM74ALS86N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS86N-ND.
IC GATE AND QUAD 2 INPUT 14-DIP - DM74AS08N
Order 'ic gate and quad 2 input 14-dip - DM74AS08N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS08N-ND.
IC DRIVER OR QUAD 2 INPUT 14-DIP - DM74AS1032AN
Order 'ic driver or quad 2 input 14-dip - DM74AS1032AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS1032AN-ND.
IC GATE OR QUAD 2 INPUT 14-DIP - DM74AS32N
Order 'ic gate or quad 2 input 14-dip - DM74AS32N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS32N-ND.
Send this link via E-Mail
Help With This Screen