IC INVERTER HEX SCHMITT 14TSSOP - MC74VHC14DTR2G - Integrated Circuits (ICs)
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC14DTR2G
| Digi-Key Part Number | MC74VHC14DTR2GOSTR-ND |
2500 5000 10000 25000 |
.13054 .12286 .11135 .10213 |
Extended Price
326.35 614.30 1113.50 2553.25 |
| Manufacturer Part Number | MC74VHC14DTR2G | |||
| Description | IC INVERTER HEX SCHMITT 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC74VHC14DTR2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 - Hex |
| Package / Case | 14-TSSOP |
| Logic Type | Inverter with Schmitt Trigger |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC74VHC14DTR2G MC74VHC14DTR2G MC74VHC14DTR2GOSTR ND MC74VHC14DTR2GOSTRND MC74VHC14DTR2GOSTR |
MC74VHC14DTR2G Specification Sheet
IC INVERTER HEX SCHMITT 14TSSOP - MC74VHC14DTR2G (MC74VHC14DTR2GOSTR-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC14DTR2GIC INVERTER HEX SCHMITT 14TSSOP - MC74VHC14DTR2G
Order 'ic inverter hex schmitt 14tssop - MC74VHC14DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC14DTR2GOSTR-ND.
IC INVERTER HEX SCHMITT 14TSSOP - MC74VHC14DTR2G
Order 'ic inverter hex schmitt 14tssop - MC74VHC14DTR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74VHC14DTR2GOSCT-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74AC14MTC
Order 'ic inverter hex schmitt 14tssop - 74AC14MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC14MTC-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74AC14MTCX
Order 'ic inverter hex schmitt 14tssop - 74AC14MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC14MTCXTR-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74ACT14MTC
Order 'ic inverter hex schmitt 14tssop - 74ACT14MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT14MTC-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74ACT14MTCX
Order 'ic inverter hex schmitt 14tssop - 74ACT14MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT14MTCX-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74ACTQ14MTC
Order 'ic inverter hex schmitt 14tssop - 74ACTQ14MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ14MTC-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74ACTQ14MTCX
Order 'ic inverter hex schmitt 14tssop - 74ACTQ14MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ14MTCX-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74VHC14MTCX
Order 'ic inverter hex schmitt 14tssop - 74VHC14MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74VHC14MTCXCT-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74VHC14MTCX
Order 'ic inverter hex schmitt 14tssop - 74VHC14MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC14MTCXTR-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74VHCT14AMTC
Order 'ic inverter hex schmitt 14tssop - 74VHCT14AMTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHCT14AMTC-ND.
IC INVERTER HEX SCHMITT 14TSSOP - 74VHCT14AMTCX
Order 'ic inverter hex schmitt 14tssop - 74VHCT14AMTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHCT14AMTCX-ND.
IC INVERTER HEX SCHMITT 14TSSOP - MC74HC14ADTR2G
Order 'ic inverter hex schmitt 14tssop - MC74HC14ADTR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC14ADTR2GOSCT-ND.
IC INVERTER HEX SCHMITT 14TSSOP - MC74HC14ADTR2G
Order 'ic inverter hex schmitt 14tssop - MC74HC14ADTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC14ADTR2GOSTR-ND.
IC INVERTER HEX SCHMITT 14TSSOP - MC74HC14ADTR2
Order 'ic inverter hex schmitt 14tssop - MC74HC14ADTR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC14ADTR2ODKR-ND.
Options for ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC14DTR2G
Send this link via E-Mail
Help With This Screen
