IC INVERTER HEX UNBUFFER 14SOIC - MC74LVXU04DR2 - Integrated Circuits (ICs)
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 4mA, 4mA 2 V ~ 3.6 V MC74LVXU04DR2
| Digi-Key Part Number | MC74LVXU04DR2OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC74LVXU04DR2 | |||
| Description | IC INVERTER HEX UNBUFFER 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 4mA, 4mA 2 V ~ 3.6 V MC74LVXU04DR2
| Technical/Catalog Information | MC74LVXU04DR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 - Hex |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | Inverter |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 4mA, 4mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74LVXU04DR2 MC74LVXU04DR2 MC74LVXU04DR2OS ND MC74LVXU04DR2OSND MC74LVXU04DR2OS |
MC74LVXU04DR2 Specification Sheet
IC INVERTER HEX UNBUFFER 14SOIC - MC74LVXU04DR2 (MC74LVXU04DR2OS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 4mA, 4mA 2 V ~ 3.6 V MC74LVXU04DR2IC INVERTER HEX UNBUFFER 14SOIC - MC74LVXU04DR2
Order 'ic inverter hex unbuffer 14soic - MC74LVXU04DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVXU04DR2OS-ND.
IC INVERTER HEX UNBUFFER 14SOIC - 74HCU04D,653
Order 'ic inverter hex unbuffer 14soic - 74HCU04D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1571-1-ND.
IC INVERTER HEX UNBUFFER 14SOIC - 74HCU04D,653
Order 'ic inverter hex unbuffer 14soic - 74HCU04D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1571-2-ND.
IC INVERTER HEX UNBUFFER 14SOIC - 74HCU04D,652
Order 'ic inverter hex unbuffer 14soic - 74HCU04D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCU04D,652-ND.
IC INVERTER HEX UNBUFFER 14SOIC - MC74HCU04ADR2G
Order 'ic inverter hex unbuffer 14soic - MC74HCU04ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCU04ADR2GOS-ND.
IC INVERTER HEX UNBUFFER 14SOIC - MC74HCU04ADR2
Order 'ic inverter hex unbuffer 14soic - MC74HCU04ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HCU04ADR2OSDKR-ND.
IC INVERTER HEX UNBUFFER 14SOIC - MC74HCU04ADR2
Order 'ic inverter hex unbuffer 14soic - MC74HCU04ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HCU04ADR2OSCT-ND.
IC INVERTER HEX UNBUFFER 14SOIC - MC74HCU04ADR2
Order 'ic inverter hex unbuffer 14soic - MC74HCU04ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCU04ADR2OSTR-ND.
IC INVERTER HEX UNBUFFER 14SOIC - MC74LVXU04DR2G
Order 'ic inverter hex unbuffer 14soic - MC74LVXU04DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVXU04DR2GOS-ND.
IC INVERTER HEX UNBUFFER 14SOIC - 74HCU04D,653
Order 'ic inverter hex unbuffer 14soic - 74HCU04D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1571-6-ND.
IC INVERTER HEX UNBUFFERED 14DIP - HEF4069UBP,652
Order 'ic inverter hex unbuffered 14dip - HEF4069UBP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1696-5-ND.
IC INVERTER HEX UNBUFFER 14-SOIC - HEF4069UBT,652
Order 'ic inverter hex unbuffer 14-soic - HEF4069UBT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3116-5-ND.
IC INVERTER HEX SCHMITT 14SOIC - 74ACT14SCX
Order 'ic inverter hex schmitt 14soic - 74ACT14SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT14SCXTR-ND.
IC INVERTER HEX QUIET 14SOIC - 74ACTQ04SCX
Order 'ic inverter hex quiet 14soic - 74ACTQ04SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ04SCX-ND.
IC INVERTER HEX SCHMITT 14SOIC - 74ACTQ14SCX
Order 'ic inverter hex schmitt 14soic - 74ACTQ14SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ14SCX-ND.
Options for ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 4mA, 4mA 2 V ~ 3.6 V MC74LVXU04DR2
Send this link via E-Mail
Help With This Screen
