IC GATE OR EXCL QUAD 2INP 14SOIC - MC74HC86ADR2G - Integrated Circuits (ICs)
ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V MC74HC86ADR2G
| Digi-Key Part Number | MC74HC86ADR2GOSDKR-ND |
1 25 100 250 500 1000 |
.47000 .35400 .30760 .27028 .25164 .19572 |
Extended Price
0.47 8.85 30.76 67.57 125.82 195.72 |
| Manufacturer Part Number | MC74HC86ADR2G | |||
| Description | IC GATE OR EXCL QUAD 2INP 14SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC74HC86ADR2G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | XOR (Exclusive OR) |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC74HC86ADR2G MC74HC86ADR2G MC74HC86ADR2GOSDKR ND MC74HC86ADR2GOSDKRND MC74HC86ADR2GOSDKR |
MC74HC86ADR2G Specification Sheet
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74HC86ADR2G (MC74HC86ADR2GOSDKR-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V MC74HC86ADR2GIC GATE OR EXCL QUAD 2INP 14SOIC - MC74HC86ADR2G
Order 'ic gate or excl quad 2inp 14soic - MC74HC86ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC86ADR2GOSCT-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74HC86ADR2G
Order 'ic gate or excl quad 2inp 14soic - MC74HC86ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC86ADR2GOSDKR-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74AC86DR2
Order 'ic gate or excl quad 2inp 14soic - MC74AC86DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC86DR2OSCT-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74AC86DR2
Order 'ic gate or excl quad 2inp 14soic - MC74AC86DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC86DR2OSDKR-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74ACT86DR2
Order 'ic gate or excl quad 2inp 14soic - MC74ACT86DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT86DR2OSCT-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74ACT86DR2
Order 'ic gate or excl quad 2inp 14soic - MC74ACT86DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT86DR2OSDKR-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74HC86ADR2
Order 'ic gate or excl quad 2inp 14soic - MC74HC86ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC86ADR2OSCT-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74HC86ADR2
Order 'ic gate or excl quad 2inp 14soic - MC74HC86ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC86ADR2OSDKR-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74ACT86DR2G
Order 'ic gate or excl quad 2inp 14soic - MC74ACT86DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT86DR2GOSCT-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74HC86ADR2G
Order 'ic gate or excl quad 2inp 14soic - MC74HC86ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC86ADR2GOSTR-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74AC86DR2G
Order 'ic gate or excl quad 2inp 14soic - MC74AC86DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC86DR2GOS-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74AC86DR2
Order 'ic gate or excl quad 2inp 14soic - MC74AC86DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC86DR2OSTR-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74ACT86DR2G
Order 'ic gate or excl quad 2inp 14soic - MC74ACT86DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT86DR2GOSTR-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74ACT86DR2
Order 'ic gate or excl quad 2inp 14soic - MC74ACT86DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT86DR2OSTR-ND.
IC GATE OR EXCL QUAD 2INP 14SOIC - MC74HC86ADR2
Order 'ic gate or excl quad 2inp 14soic - MC74HC86ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC86ADR2OSTR-ND.
Options for ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V MC74HC86ADR2G
Send this link via E-Mail
Help With This Screen
