ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1GU04DTT1
IC INVERTER SGL UNBUFFER SOT23-5 - MC74HC1GU04DTT1 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74HC1GU04DTT1OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC74HC1GU04DTT1 | |||
| Description | IC INVERTER SGL UNBUFFER SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1GU04DTT1
| Technical/Catalog Information | MC74HC1GU04DTT1 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Logic Type | Inverter |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 2.6mA, 2.6mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74HC1GU04DTT1 MC74HC1GU04DTT1 MC74HC1GU04DTT1OS ND MC74HC1GU04DTT1OSND MC74HC1GU04DTT1OS |
MC74HC1GU04DTT1 Specification Sheet
IC INVERTER SGL UNBUFFER SOT23-5 - MC74HC1GU04DTT1 (MC74HC1GU04DTT1OS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1GU04DTT1ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1GU04DTT1
Order 'ic inverter sgl unbuffer sot23-5 - MC74HC1GU04DTT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1GU04DTT1OS-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1GU04DTT1G
Order 'ic inverter sgl unbuffer sot23-5 - MC74HC1GU04DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1GU04DTT1GOSTR-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1GU04DTT1G
Order 'ic inverter sgl unbuffer sot23-5 - MC74VHC1GU04DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1GU04DTT1GOS-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1GU04DTT1
Order 'ic inverter sgl unbuffer sot23-5 - MC74VHC1GU04DTT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1GU04DTTOS-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V M74VHC1GU04DTT1G
Order 'ic inverter sgl unbuffer sot23-5 - M74VHC1GU04DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GU04DTT1G-ND.
ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1GU04DTT1G
Order 'ic inverter sgl unbuffer sot23-5 - MC74HC1GU04DTT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC1GU04DTT1GOSCT-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G14DTT1G
Order 'ic inverter sgl schmitt sot23-5 - MC74HC1G14DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G14DTT1GOSTR-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G14DTT1
Order 'ic inverter sgl schmitt sot23-5 - MC74HC1G14DTT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G14DTT1OS-ND.
ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1G14DTT1
Order 'ic inverter sgl schmitt sot23-5 - MC74VHC1G14DTT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74VHC1G14DTOSCT-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1G14DTT1
Order 'ic inverter sgl schmitt sot23-5 - MC74VHC1G14DTT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G14DTOSTR-ND.
ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1G14DTT1G
Order 'ic inverter sgl schmitt sot23-5 - MC74VHC1G14DTT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74VHC1G14DTT1GOSCT-ND.
ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Digi-Reel® 8mA, 8mA 2 V ~ 5.5 V MC74VHC1G14DTT1G
Order 'ic inverter sgl schmitt sot23-5 - MC74VHC1G14DTT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74VHC1G14DTT1GOSDKR-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1G14DTT1G
Order 'ic inverter sgl schmitt sot23-5 - MC74VHC1G14DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G14DTT1GOSTR-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2mA, 20mA 4.5 V ~ 5.5 V NC7ST04M5
Order 'ic inverter sgl hst sot23-5 - NC7ST04M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7ST04M5-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V NC7SU04M5
Order 'ic inverter hs unbuff sot23-5 - NC7SU04M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SU04M5-ND.
Options for ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1GU04DTT1
Send this link via E-Mail
Help With This Screen
