IC GATE AND QUAD 2INPUT 14SOIC - MC74HC08ADR2G
| Digi-Key Part Number | MC74HC08ADR2GOSCT-ND |
1 25 100 250 500 1000 |
.57000 .39120 .33040 .26952 .25212 .19996 |
Extended Price
0.57 9.78 33.04 67.38 126.06 199.96 |
| Manufacturer Part Number | MC74HC08ADR2G | |||
| Description | IC GATE AND QUAD 2INPUT 14SOIC | |||
| Quantity Available | 3550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC74HC08ADR2G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | AND Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC74HC08ADR2G MC74HC08ADR2G MC74HC08ADR2GOSCT ND MC74HC08ADR2GOSCTND MC74HC08ADR2GOSCT |
MC74HC08ADR2G Specification Sheet
IC GATE AND QUAD 2INPUT 14SOIC - MC74HC08ADR2G (MC74HC08ADR2GOSCT-ND)
Related parts :IC GATE AND QUAD 2INPUT 14SOIC - MC74HC08ADR2G
Order 'ic gate and quad 2input 14soic - MC74HC08ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC08ADR2GOSCT-ND.
IC GATE AND QUAD 2INPUT 14SOIC - MC74HC08ADR2G
Order 'ic gate and quad 2input 14soic - MC74HC08ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC08ADR2GOSDKR-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - 74HC00D,653
Order 'ic gate nand quad 2input 14soic - 74HC00D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1379-1-ND.
IC GATE NOR QUAD 2INPUT 14SOIC - 74HC02D,653
Order 'ic gate nor quad 2input 14soic - 74HC02D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1381-1-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - 74HC03D,653
Order 'ic gate nand quad 2input 14soic - 74HC03D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1383-1-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - 74HC08D,653
Order 'ic gate nand quad 2input 14soic - 74HC08D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1386-1-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - 74HCT00D,653
Order 'ic gate nand quad 2input 14soic - 74HCT00D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1498-1-ND.
IC GATE NOR QUAD 2INPUT 14SOIC - 74HCT02D,653
Order 'ic gate nor quad 2input 14soic - 74HCT02D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1500-1-ND.
IC GATE AND QUAD 2INPUT 14SOIC - 74HCT08D,653
Order 'ic gate and quad 2input 14soic - 74HCT08D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1504-1-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - MC74AC00DR2
Order 'ic gate nand quad 2input 14soic - MC74AC00DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC00DR2OSCT-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - MC74AC00DR2
Order 'ic gate nand quad 2input 14soic - MC74AC00DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC00DR2OSDKR-ND.
IC GATE NOR QUAD 2INPUT 14SOIC - MC74AC02DR2
Order 'ic gate nor quad 2input 14soic - MC74AC02DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC02DR2OSCT-ND.
IC GATE NOR QUAD 2INPUT 14SOIC - MC74AC02DR2
Order 'ic gate nor quad 2input 14soic - MC74AC02DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC02DR2OSDKR-ND.
IC GATE OR QUAD 2INPUT 14SOIC - MC74AC32DR2
Order 'ic gate or quad 2input 14soic - MC74AC32DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC32DR2OSCT-ND.
IC GATE OR QUAD 2INPUT 14SOIC - MC74AC32DR2
Order 'ic gate or quad 2input 14soic - MC74AC32DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC32DR2OSDKR-ND.
Send this link via E-Mail
Help With This Screen
