IC INVERTER HEX CMOS 14SOIC - MC74HC04ADR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74HC04ADR2OSTR-ND |
2500 |
.18000 |
Extended Price
450.00 |
| Manufacturer Part Number | MC74HC04ADR2 | |||
| Description | IC INVERTER HEX CMOS 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC74HC04ADR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Series | 74HC |
| Package / Case | 14-SOIC |
| Logic Type | Inverter |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | 5.2mA, 5.2mA |
| Supply Voltage | 2 V ~ 6 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74HC04ADR2 MC74HC04ADR2 MC74HC04ADR2OSTR ND MC74HC04ADR2OSTRND MC74HC04ADR2OSTR |
MC74HC04ADR2 Specification Sheet
IC INVERTER HEX CMOS 14SOIC - MC74HC04ADR2 (MC74HC04ADR2OSTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC INVERTER HEX CMOS 14SOIC - MC74HC04ADR2
Order 'ic inverter hex cmos 14soic - MC74HC04ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC04ADR2OSCT-ND.
IC INVERTER HEX CMOS 14SOIC - MC74HC04ADR2
Order 'ic inverter hex cmos 14soic - MC74HC04ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC04ADR2OSDKR-ND.
IC INVERTER HEX CMOS 14SOIC - MC74HC04ADR2
Order 'ic inverter hex cmos 14soic - MC74HC04ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC04ADR2OSTR-ND.
IC INVERTER HEX CMOS 14SOIC - MC14069UBDR2G
Order 'ic inverter hex cmos 14soic - MC14069UBDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14069UBDR2GOSCT-ND.
IC INVERTER HEX CMOS 14SOIC - MC14069UBDR2G
Order 'ic inverter hex cmos 14soic - MC14069UBDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14069UBDR2GOSDKR-ND.
IC INVERTER HEX CMOS 14SOIC - MC14069UBDR2G
Order 'ic inverter hex cmos 14soic - MC14069UBDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14069UBDR2GOSTR-ND.
IC INVERTER HEX CMOS 14SOIC - MC14069UBDR2
Order 'ic inverter hex cmos 14soic - MC14069UBDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14069UBDR2OSCT-ND.
IC INVERTER HEX CMOS 14SOIC - MC14069UBDR2
Order 'ic inverter hex cmos 14soic - MC14069UBDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14069UBDR2OSDKR-ND.
IC INVERTER HEX CMOS 14SOIC - MC14069UBDR2
Order 'ic inverter hex cmos 14soic - MC14069UBDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14069UBDR2OSTR-ND.
IC INVERTER HEX CMOS 14SOIC - MC74HC04ADR2G
Order 'ic inverter hex cmos 14soic - MC74HC04ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC04ADR2GOSCT-ND.
IC INVERTER HEX CMOS 14SOIC - MC74HC04ADR2G
Order 'ic inverter hex cmos 14soic - MC74HC04ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC04ADR2GOSDKR-ND.
IC INVERTER HEX CMOS 14SOIC - MC74HC04ADR2G
Order 'ic inverter hex cmos 14soic - MC74HC04ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC04ADR2GOSTR-ND.
IC INVERTER HEX UNBUFFER 14SOIC - 74HCU04D-T
Order 'ic inverter hex unbuffer 14soic - 74HCU04D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1571-1-ND.
IC INVERTER HEX UNBUFFER 14SOIC - 74HCU04D-T
Order 'ic inverter hex unbuffer 14soic - 74HCU04D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1571-2-ND.
IC INVERTER HEX SCHMITT 14SOIC - 74ACT14SCX
Order 'ic inverter hex schmitt 14soic - 74ACT14SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT14SCX-ND.
Send this link via E-Mail
Help With This Screen