IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74AC08DR2OSDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC74AC08DR2 | |||
| Description | IC GATE AND QUAD 2IN 24MA 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC74AC08DR2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | AND Gate |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74AC08DR2 MC74AC08DR2 MC74AC08DR2OSDKR ND MC74AC08DR2OSDKRND MC74AC08DR2OSDKR |
MC74AC08DR2 Specification Sheet
IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2 (MC74AC08DR2OSDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2
Order 'ic gate and quad 2in 24ma 14soic - MC74AC08DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC08DR2OSCT-ND.
IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2
Order 'ic gate and quad 2in 24ma 14soic - MC74AC08DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC08DR2OSDKR-ND.
IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2
Order 'ic gate and quad 2in 24ma 14soic - MC74AC08DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC08DR2OSTR-ND.
IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2G
Order 'ic gate and quad 2in 24ma 14soic - MC74AC08DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC08DR2GOS-ND.
IC GATE OR QUAD 2IN 8.2MA 14SOIC - N74F32D,623
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D,623' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2324-1-ND.
IC GATE OR QUAD 2IN 8.2MA 14SOIC - N74F32D,623
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D,623' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2324-6-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HC32D,653
Order 'ic gate or quad 2in hs si 14soic - 74HC32D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1433-1-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HCT32D,653
Order 'ic gate or quad 2in hs si 14soic - 74HCT32D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1536-1-ND.
IC GATE NAND QUAD 2IN OD 14SOIC - 74ALVC38M
Order 'ic gate nand quad 2in od 14soic - 74ALVC38M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC38M-ND.
IC GATE NAND QUAD 2IN OD 14SOIC - 74ALVC38MX
Order 'ic gate nand quad 2in od 14soic - 74ALVC38MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC38MX-ND.
IC GATE NOR QUAD 2IN LV 14SOIC - 74LCX02M
Order 'ic gate nor quad 2in lv 14soic - 74LCX02M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX02M-ND.
IC GATE NOR QUAD 2IN LV 14SOIC - 74LCX02MX
Order 'ic gate nor quad 2in lv 14soic - 74LCX02MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX02MX-ND.
IC GATE OR QUAD 2INPUT LV 14SOIC - 74LCX32MX
Order 'ic gate or quad 2input lv 14soic - 74LCX32MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX32MXCT-ND.
IC GATE NAND QUAD 2IN OD 14SOIC - 74LCX38M
Order 'ic gate nand quad 2in od 14soic - 74LCX38M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX38M-ND.
IC GATE NAND QUAD 2IN OD 14SOIC - 74LCX38MX
Order 'ic gate nand quad 2in od 14soic - 74LCX38MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX38MX-ND.
Send this link via E-Mail
Help With This Screen
