IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2 - Integrated Circuits (ICs)
ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V MC74AC08DR2
| Digi-Key Part Number | MC74AC08DR2OSCT-ND |
1 25 100 250 500 1000 |
.46000 .36560 .27420 .21936 .17366 .14624 |
Extended Price
0.46 9.14 27.42 54.84 86.83 146.24 |
| Manufacturer Part Number | MC74AC08DR2 | |||
| Description | IC GATE AND QUAD 2IN 24MA 14SOIC | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V MC74AC08DR2
| Technical/Catalog Information | MC74AC08DR2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | AND Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74AC08DR2 MC74AC08DR2 MC74AC08DR2OSCT ND MC74AC08DR2OSCTND MC74AC08DR2OSCT |
MC74AC08DR2 Specification Sheet
IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2 (MC74AC08DR2OSCT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V MC74AC08DR2IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2
Order 'ic gate and quad 2in 24ma 14soic - MC74AC08DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC08DR2OSCT-ND.
IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2
Order 'ic gate and quad 2in 24ma 14soic - MC74AC08DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74AC08DR2OSDKR-ND.
IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2
Order 'ic gate and quad 2in 24ma 14soic - MC74AC08DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC08DR2OSTR-ND.
IC GATE OR QUAD 2IN 8.2MA 14SOIC - N74F32D,623
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D,623' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2324-1-ND.
IC GATE OR QUAD 2IN 8.2MA 14SOIC - N74F32D,623
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D,623' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2324-6-ND.
IC GATE AND QUAD 2IN 24MA 14SOIC - MC74AC08DR2G
Order 'ic gate and quad 2in 24ma 14soic - MC74AC08DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC08DR2GOS-ND.
IC GATE OR QUAD 2INPUT LV 14SOIC - 74LCX32MX
Order 'ic gate or quad 2input lv 14soic - 74LCX32MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX32MXCT-ND.
IC GATE NOR QUAD TTL 2INP 14SOIC - MC74ACT02DR2
Order 'ic gate nor quad ttl 2inp 14soic - MC74ACT02DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT02DR2OSCT-ND.
IC GATE NOR QUAD TTL 2INP 14SOIC - MC74ACT02DR2
Order 'ic gate nor quad ttl 2inp 14soic - MC74ACT02DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT02DR2OSDKR-ND.
IC GATE AND QUAD TTL 2INP 14SOIC - MC74ACT08DR2
Order 'ic gate and quad ttl 2inp 14soic - MC74ACT08DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT08DR2OSCT-ND.
IC GATE AND QUAD TTL 2INP 14SOIC - MC74ACT08DR2
Order 'ic gate and quad ttl 2inp 14soic - MC74ACT08DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT08DR2OSDKR-ND.
IC GATE AND QUAD 2IN LV 14-TSSOP - 74LCX08MTCX
Order 'ic gate and quad 2in lv 14-tssop - 74LCX08MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX08MTCXCT-ND.
IC GATE AND QUAD 2IN LV 14-TSSOP - 74LCX08MTCX
Order 'ic gate and quad 2in lv 14-tssop - 74LCX08MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX08MTCXDKR-ND.
IC GATE OR QUAD 2INPUT LV 14SOIC - 74LCX32MX
Order 'ic gate or quad 2input lv 14soic - 74LCX32MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX32MXDKR-ND.
IC GATE AND QUAD TTL 2INP 14SOIC - MC74ACT08DR2G
Order 'ic gate and quad ttl 2inp 14soic - MC74ACT08DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT08DR2GOSCT-ND.
Options for ON Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V MC74AC08DR2
Send this link via E-Mail
Help With This Screen
