CAP 100UF 6.3V VS ELECT SMD - ECE-V0JA101SP - Capacitors
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA101SP
| Digi-Key Part Number | PCE3058CT-ND |
5 10 25 100 500 |
.34000 .28000 .26000 .24000 .20000 |
Extended Price
1.70 2.80 6.50 24.00 100.00 |
| Manufacturer Part Number | ECE-V0JA101SP | |||
| Description | CAP 100UF 6.3V VS ELECT SMD | |||
| Quantity Available | 11539 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA101SP
| Technical/Catalog Information | ECE-V0JA101SP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.248" Dia x 0.213" H (6.30mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V0JA101SP ECEV0JA101SP PCE3058CT ND PCE3058CTND PCE3058CT |
ECE-V0JA101SP Specification Sheet
CAP 100UF 6.3V VS ELECT SMD - ECE-V0JA101SP (PCE3058CT-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA101SPCAP 100UF 6.3V VS ELECT SMD - ECE-V0JA101SP
Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3058CT-ND.
CAP 100UF 6.3V VS ELECT SMD - ECE-V0JA101SP
Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3058TR-ND.
CAP 100UF 6.3V VS ELECT SMD - ECE-V0JA101SP
Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3058DKR-ND.
CAP 22UF 6.3V VS ELECT SMD - ECE-V0JA220SR
Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3056CT-ND.
CAP 22UF 6.3V VS ELECT SMD - ECE-V0JA220SR
Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3056TR-ND.
CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR
Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3057CT-ND.
CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR
Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3057TR-ND.
CAP 22UF 6.3V VS ELECT SMD - ECE-V0JA220SR
Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3056DKR-ND.
CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR
Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3057DKR-ND.
CAP 100UF 4V VS ELECT SMD - ECE-V0GA101SR
Order 'cap 100uf 4v vs elect smd - ECE-V0GA101SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3054CT-ND.
CAP 100UF 4V VS ELECT SMD - ECE-V0GA101SR
Order 'cap 100uf 4v vs elect smd - ECE-V0GA101SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3054TR-ND.
CAP 100UF 4V VS ELECT SMD - ECE-V0GA101SR
Order 'cap 100uf 4v vs elect smd - ECE-V0GA101SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3054DKR-ND.
CAP 100UF 6.3V HA ELECT SMD - EEV-HA0J101P
Order 'cap 100uf 6.3v ha elect smd - EEV-HA0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3002CT-ND.
CAP 100UF 6.3V HA ELECT SMD - EEV-HA0J101P
Order 'cap 100uf 6.3v ha elect smd - EEV-HA0J101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3002TR-ND.
CAP 100UF 6.3V HB ELECT SMD - EEV-HB0J101P
Order 'cap 100uf 6.3v hb elect smd - EEV-HB0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3029CT-ND.
Options for 100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA101SP
Send this link via E-Mail
Help With This Screen
