Keywords:





47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA470SR

CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR - Capacitors

Digi-Key Part Number PCE3057TR-ND
Price Break
1000
5000
10000
25000
Unit Price
.06400
.05900
.05500
.05200
Extended Price
64.00
295.00
550.00
1300.00
Manufacturer Part NumberECE-V0JA470SR
DescriptionCAP 47UF 6.3V VS ELECT SMD
Quantity Available 6000
All prices are in USD

Purchase 47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA470SR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA470SR
Technical/Catalog InformationECE-V0JA470SR
VendorPanasonic - ECG
CategoryCapacitors
Capacitance47µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.197" Dia x 0.213" H (5.00mm x 5.40mm)
Lead Spacing-
Surface Mount Land Size0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating6.3V
Mfr Reel Diameter15" (381mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECE V0JA470SR
ECEV0JA470SR
PCE3057TR ND
PCE3057TRND
PCE3057TR

ECE-V0JA470SR Specification Sheet

Image of CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR

CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR (PCE3057TR-ND) - Capacitors

Related parts 47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA470SR
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA470SR
 Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3057CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA470SR
 Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3057TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA470SR
 Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3057DKR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA220SR
 Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3056CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA220SR
 Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3056TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA101SP
 Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3058CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA101SP
 Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3058TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA220SR
 Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3056DKR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA101SP
 Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3058DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEV-HA0J470R
 Order 'cap 47uf 6.3v ha elect smd - EEV-HA0J470R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3001CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEV-HA0J470R
 Order 'cap 47uf 6.3v ha elect smd - EEV-HA0J470R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3001TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEV-HB0J470R
 Order 'cap 47uf 6.3v hb elect smd - EEV-HB0J470R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3028CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEV-HB0J470R
 Order 'cap 47uf 6.3v hb elect smd - EEV-HB0J470R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3028TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 4V ECE-V0GA470SR
 Order 'cap 47uf 4v vs elect smd - ECE-V0GA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3053CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 4V ECE-V0GA470SR
 Order 'cap 47uf 4v vs elect smd - ECE-V0GA470SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3053TR-ND.

Options for 47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA470SR
Send this link via E-Mail
Help With This Screen

CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR Next: CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR
CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR