47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA470SR
CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR
| Digi-Key Part Number | PCE3057CT-ND |
5 10 25 100 500 |
.29800 .24500 .22760 .21000 .17500 |
Extended Price
1.49 2.45 5.69 21.00 87.50 |
| Manufacturer Part Number | ECE-V0JA470SR | |||
| Description | CAP 47UF 6.3V VS ELECT SMD | |||
| Quantity Available | 6964 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA470SR
| Technical/Catalog Information | ECE-V0JA470SR |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.213" H (5.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V0JA470SR ECEV0JA470SR PCE3057CT ND PCE3057CTND PCE3057CT |
ECE-V0JA470SR Specification Sheet
CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR (PCE3057CT-ND)
Related parts 47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA470SR47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA470SR
Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3057CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA470SR
Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3057TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA470SR
Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3057DKR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA220SR
Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3056CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA220SR
Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3056TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA101SP
Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3058CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA101SP
Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3058TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA220SR
Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3056DKR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA101SP
Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3058DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 4V ECE-V0GA470SR
Order 'cap 47uf 4v vs elect smd - ECE-V0GA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3053CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 4V ECE-V0GA470SR
Order 'cap 47uf 4v vs elect smd - ECE-V0GA470SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3053TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V ECE-V1AA470SP
Order 'cap 47uf 10v vs elect smd - ECE-V1AA470SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3060CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V ECE-V1AA470SP
Order 'cap 47uf 10v vs elect smd - ECE-V1AA470SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3060TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V ECE-V1CA470SP
Order 'cap 47uf 16v vs elect smd - ECE-V1CA470SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3064CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V ECE-V1CA470SP
Order 'cap 47uf 16v vs elect smd - ECE-V1CA470SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3064TR-ND.
Options for 47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA470SR
Send this link via E-Mail
Help With This Screen
