CAP 22UF 6.3V VS ELECT SMD - ECE-V0JA220SR - Capacitors
| Digi-Key Part Number | PCE3056TR-ND |
2000 6000 10000 26000 |
.05300 .05000 .04600 .04300 |
Extended Price
106.00 300.00 460.00 1118.00 |
| Manufacturer Part Number | ECE-V0JA220SR | |||
| Description | CAP 22UF 6.3V VS ELECT SMD | |||
| Quantity Available | 50000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-V0JA220SR |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.158" Dia x 0.213" H (4.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V0JA220SR ECEV0JA220SR PCE3056TR ND PCE3056TRND PCE3056TR |
ECE-V0JA220SR Specification Sheet
CAP 22UF 6.3V VS ELECT SMD - ECE-V0JA220SR (PCE3056TR-ND) - Capacitors
Related parts Capacitors :CAP 22UF 6.3V VS ELECT SMD - ECE-V0JA220SR
Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3056CT-ND.
CAP 22UF 6.3V VS ELECT SMD - ECE-V0JA220SR
Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3056TR-ND.
CAP 22UF 6.3V VS ELECT SMD - ECE-V0JA220SR
Order 'cap 22uf 6.3v vs elect smd - ECE-V0JA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3056DKR-ND.
CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR
Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3057CT-ND.
CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR
Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3057TR-ND.
CAP 100UF 6.3V VS ELECT SMD - ECE-V0JA101SP
Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3058CT-ND.
CAP 100UF 6.3V VS ELECT SMD - ECE-V0JA101SP
Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3058TR-ND.
CAP 47UF 6.3V VS ELECT SMD - ECE-V0JA470SR
Order 'cap 47uf 6.3v vs elect smd - ECE-V0JA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3057DKR-ND.
CAP 100UF 6.3V VS ELECT SMD - ECE-V0JA101SP
Order 'cap 100uf 6.3v vs elect smd - ECE-V0JA101SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3058DKR-ND.
CAP 22UF 4V VS ELECT SMD - ECE-V0GS220SR
Order 'cap 22uf 4v vs elect smd - ECE-V0GS220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3051CT-ND.
CAP 22UF 4V VS ELECT SMD - ECE-V0GS220SR
Order 'cap 22uf 4v vs elect smd - ECE-V0GS220SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3051TR-ND.
CAP 22UF 16V VS ELECT SMD - ECE-V1CA220SR
Order 'cap 22uf 16v vs elect smd - ECE-V1CA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3063CT-ND.
CAP 22UF 16V VS ELECT SMD - ECE-V1CA220SR
Order 'cap 22uf 16v vs elect smd - ECE-V1CA220SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3063TR-ND.
CAP 22UF 25V VS ELECT SMD - ECE-V1EA220SP
Order 'cap 22uf 25v vs elect smd - ECE-V1EA220SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3068CT-ND.
CAP 22UF 25V VS ELECT SMD - ECE-V1EA220SP
Order 'cap 22uf 25v vs elect smd - ECE-V1EA220SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3068TR-ND.
Send this link via E-Mail
Help With This Screen
