CAP 100UF 4V VS ELECT SMD - ECE-V0GA101SR
| Digi-Key Part Number | PCE3054TR-ND |
1000 5000 10000 25000 |
.06400 .05900 .05500 .05200 |
Extended Price
64.00 295.00 550.00 1300.00 |
| Manufacturer Part Number | ECE-V0GA101SR | |||
| Description | CAP 100UF 4V VS ELECT SMD | |||
| Quantity Available | 13000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-V0GA101SR |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.213" H (5.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V0GA101SR ECEV0GA101SR PCE3054TR ND PCE3054TRND PCE3054TR |
ECE-V0GA101SR Specification Sheet
CAP 100UF 4V VS ELECT SMD - ECE-V0GA101SR (PCE3054TR-ND)
Related parts :CAP 100UF 4V VS ELECT SMD - ECE-V0GA101SR
Order 'cap 100uf 4v vs elect smd - ECE-V0GA101SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3054CT-ND.
CAP 100UF 4V VS ELECT SMD - ECE-V0GA101SR
Order 'cap 100uf 4v vs elect smd - ECE-V0GA101SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3054TR-ND.
CAP 100UF 4V VS ELECT SMD - ECE-V0GA101SR
Order 'cap 100uf 4v vs elect smd - ECE-V0GA101SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3054DKR-ND.
CAP 22UF 4V VS ELECT SMD - ECE-V0GS220SR
Order 'cap 22uf 4v vs elect smd - ECE-V0GS220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3051CT-ND.
CAP 22UF 4V VS ELECT SMD - ECE-V0GS220SR
Order 'cap 22uf 4v vs elect smd - ECE-V0GS220SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3051TR-ND.
CAP 33UF 4V VS ELECT SMD - ECE-V0GA330SR
Order 'cap 33uf 4v vs elect smd - ECE-V0GA330SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3052CT-ND.
CAP 33UF 4V VS ELECT SMD - ECE-V0GA330SR
Order 'cap 33uf 4v vs elect smd - ECE-V0GA330SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3052TR-ND.
CAP 47UF 4V VS ELECT SMD - ECE-V0GA470SR
Order 'cap 47uf 4v vs elect smd - ECE-V0GA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3053CT-ND.
CAP 47UF 4V VS ELECT SMD - ECE-V0GA470SR
Order 'cap 47uf 4v vs elect smd - ECE-V0GA470SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3053TR-ND.
CAP 220UF 4V VS ELECT SMD - ECE-V0GA221SP
Order 'cap 220uf 4v vs elect smd - ECE-V0GA221SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3055CT-ND.
CAP 220UF 4V VS ELECT SMD - ECE-V0GA221SP
Order 'cap 220uf 4v vs elect smd - ECE-V0GA221SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3055TR-ND.
CAP 22UF 4V VS ELECT SMD - ECE-V0GS220SR
Order 'cap 22uf 4v vs elect smd - ECE-V0GS220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3051DKR-ND.
CAP 33UF 4V VS ELECT SMD - ECE-V0GA330SR
Order 'cap 33uf 4v vs elect smd - ECE-V0GA330SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3052DKR-ND.
CAP 47UF 4V VS ELECT SMD - ECE-V0GA470SR
Order 'cap 47uf 4v vs elect smd - ECE-V0GA470SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3053DKR-ND.
CAP 220UF 4V VS ELECT SMD - ECE-V0GA221SP
Order 'cap 220uf 4v vs elect smd - ECE-V0GA221SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3055DKR-ND.
Send this link via E-Mail
Help With This Screen
