ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 3 V ~ 5.5 V MC100EP08DTG
IC GATE XOR/XNOR ECL 2INP 8TSSOP - MC100EP08DTG
| Digi-Key Part Number | MC100EP08DTGOS-ND |
1 25 100 250 500 1000 2500 5000 |
9.88000 8.69000 7.50500 6.32000 5.53000 5.25350 5.03625 4.93750 |
Extended Price
9.88 217.25 750.50 1580.00 2765.00 5253.50 12590.62 24687.50 |
| Manufacturer Part Number | MC100EP08DTG | |||
| Description | IC GATE XOR/XNOR ECL 2INP 8TSSOP | |||
| Quantity Available | 324 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC100EP08DTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Logic Type | 2 Input XOR/XNOR |
| Current - Output High, Low | - |
| Output Type | Differential |
| Schmitt Trigger Input | No |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Number of Inputs | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC100EP08DTG MC100EP08DTG MC100EP08DTGOS ND MC100EP08DTGOSND MC100EP08DTGOS |
IC GATE XOR/XNOR ECL 2INP 8TSSOP - MC100EP08DTG (MC100EP08DTGOS-ND)
Related parts ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 3 V ~ 5.5 V MC100EP08DTGON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 3 V ~ 5.5 V MC100EP08DTG
Order 'ic gate xor/xnor ecl 2inp 8tssop - MC100EP08DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP08DTGOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 4.2 V ~ 5.7 V MC100EL07DTG
Order 'ic gate xor/xnor ecl 2inp 8tssop - MC100EL07DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DTGOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 4.2 V ~ 5.7 V MC100EL07DT
Order 'ic gate xor/xnor ecl 2inp 8tssop - MC100EL07DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DTOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 3 V ~ 5.5 V MC100EP08DT
Order 'ic gate xor/xnor ecl 2inp 8tssop - MC100EP08DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP08DTOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 4.2 V ~ 5.7 V MC10EL07DTG
Order 'ic gate xor/xnor ecl 2inp 8tssop - MC10EL07DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL07DTGOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 4.2 V ~ 5.7 V MC10EL07DT
Order 'ic gate xor/xnor ecl 2inp 8tssop - MC10EL07DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL07DTOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 3 V ~ 5.5 V MC10EP08DTG
Order 'ic gate xor/xnor ecl 2inp 8tssop - MC10EP08DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP08DTGOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 3 V ~ 5.5 V MC10EP08DT
Order 'ic gate xor/xnor ecl 2inp 8tssop - MC10EP08DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP08DTOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 4.2 V ~ 5.7 V MC100EL07DG
Order 'ic gate xor/xnor ecl 2inp 8soic - MC100EL07DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DGOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 4.2 V ~ 5.7 V MC100EL07D
Order 'ic gate xor/xnor ecl 2inp 8soic - MC100EL07D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 3 V ~ 5.5 V MC100EP08DG
Order 'ic gate xor/xnor ecl 2inp 8soic - MC100EP08DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP08DGOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 3 V ~ 5.5 V MC100EP08D
Order 'ic gate xor/xnor ecl 2inp 8soic - MC100EP08D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP08DOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 4.2 V ~ 5.7 V MC10EL07DG
Order 'ic gate xor/xnor ecl 2inp 8soic - MC10EL07DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL07DGOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 4.2 V ~ 5.7 V MC10EL07D
Order 'ic gate xor/xnor ecl 2inp 8soic - MC10EL07D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL07DOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 3 V ~ 5.5 V MC10EP08DG
Order 'ic gate xor/xnor ecl 2inp 8soic - MC10EP08DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP08DGOS-ND.
Options for ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube - 3 V ~ 5.5 V MC100EP08DTG
Send this link via E-Mail
Help With This Screen
