IC GATE NAND QUAD 2INPUT 16SOICW - I74F3037D,518 - Integrated Circuits (ICs)
| Digi-Key Part Number | I74F3037D,518-ND |
|
|
Extended Price
|
| Manufacturer Part Number | I74F3037D,518 | |||
| Description | IC GATE NAND QUAD 2INPUT 16SOICW | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | I74F3037D,518 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 67mA, 160mA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
I74F3037D,518 I74F3037D,518 |
I74F3037D,518 Specification Sheet
IC GATE NAND QUAD 2INPUT 16SOICW - I74F3037D,518 (I74F3037D,518-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE NAND QUAD 2INPUT 16SOICW - I74F3037D,518
Order 'ic gate nand quad 2input 16soicw - I74F3037D,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number I74F3037D,518-ND.
IC GATE NAND QUAD 2INPUT 16SOICW - N74F3037D,512
Order 'ic gate nand quad 2input 16soicw - N74F3037D,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1726-5-ND.
IC GATE NAND QUAD 2INPUT 16SOICW - N74F3038D,512
Order 'ic gate nand quad 2input 16soicw - N74F3038D,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1728-5-ND.
IC GATE NAND QUAD 2INPUT 16SOICW - I74F3037D,512
Order 'ic gate nand quad 2input 16soicw - I74F3037D,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number I74F3037D,512-ND.
IC GATE NAND QUAD 2INPUT 16SOICW - N74F3037D,518
Order 'ic gate nand quad 2input 16soicw - N74F3037D,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F3037D,518-ND.
IC GATE NAND QUAD 2INPUT 16SOICW - N74F3038D/G,518
Order 'ic gate nand quad 2input 16soicw - N74F3038D/G,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F3038D/G,518-ND.
IC GATE NAND QUAD 2INPUT 16SOICW - N74F3038D,518
Order 'ic gate nand quad 2input 16soicw - N74F3038D,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F3038D,518-ND.
IC GATE NAND QUAD 2INPUT 14SOICN - N74F38D,623
Order 'ic gate nand quad 2input 14soicn - N74F38D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F38D,623-ND.
IC GATE NAND QUAD 2INPUT 14DIP - N74F38N,602
Order 'ic gate nand quad 2input 14dip - N74F38N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F38N,602-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - 74HC00D,653
Order 'ic gate nand quad 2input 14soic - 74HC00D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1379-1-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - 74HC00D,653
Order 'ic gate nand quad 2input 14soic - 74HC00D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1379-2-ND.
IC GATE NAND QUAD 2INPUT 14DIP - 74HC00N,652
Order 'ic gate nand quad 2input 14dip - 74HC00N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1380-5-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - 74HC03D,653
Order 'ic gate nand quad 2input 14soic - 74HC03D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1383-1-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - 74HC03D,653
Order 'ic gate nand quad 2input 14soic - 74HC03D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1383-2-ND.
IC GATE NAND QUAD 2INPUT 14SOIC - 74HCT00D,653
Order 'ic gate nand quad 2input 14soic - 74HCT00D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1498-1-ND.
Send this link via E-Mail
Help With This Screen
