IC 4INPUT AND GATE 14SOIC - HEF4082BTD-T - Integrated Circuits (ICs)
| Digi-Key Part Number | HEF4082BTD-T-ND |
5000 |
.10517 |
Extended Price
525.85 |
| Manufacturer Part Number | HEF4082BTD-T | |||
| Description | IC 4INPUT AND GATE 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HEF4082BTD-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Series | 4000 |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | AND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 4 |
| Output Current High, Low | 3mA, 20mA |
| Supply Voltage | 4.5 V ~ 15.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HEF4082BTD T HEF4082BTDT |
HEF4082BTD-T Specification Sheet
IC 4INPUT AND GATE 14SOIC - HEF4082BTD-T (HEF4082BTD-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 4INPUT AND GATE 14SOIC - HEF4082BTD
Order 'ic 4input and gate 14soic - HEF4082BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4082BTD-ND.
IC 4INPUT AND GATE 14SOIC - HEF4082BTD-T
Order 'ic 4input and gate 14soic - HEF4082BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4082BTD-T-ND.
IC 4INPUT OR GATE DUAL 14SOIC - HEF4072BTD-T
Order 'ic 4input or gate dual 14soic - HEF4072BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4072BTD-T-ND.
IC 8INPUT NAND GATE 14SOIC - HEF4068BTD-T
Order 'ic 8input nand gate 14soic - HEF4068BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4068BTD-T-ND.
IC 4INPUT OR GATE DUAL 14DIP - HEF4072BPN
Order 'ic 4input or gate dual 14dip - HEF4072BPN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4072BPN-ND.
IC QUAD 2IN EXCL NOR GATE 14SOIC - 74HC7266D
Order 'ic quad 2in excl nor gate 14soic - 74HC7266D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2733-5-ND.
IC 2-IN GATE NAND QUAD 14SOIC - 74ABT00D-T
Order 'ic 2-in gate nand quad 14soic - 74ABT00D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT00D-T-ND.
IC QUAD 2-IN NOR GATE 14SOIC - 74ABT02D-T
Order 'ic quad 2-in nor gate 14soic - 74ABT02D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT02D-T-ND.
IC 2-IN GATE AND QUAD 14SOIC - 74ABT08D-T
Order 'ic 2-in gate and quad 14soic - 74ABT08D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT08D-T-ND.
IC DUAL 4-IN NAND GATE 14SOIC - 74ABT20D-T
Order 'ic dual 4-in nand gate 14soic - 74ABT20D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT20D-T-ND.
IC QUAD 2-IN OR GATE 14SOIC - 74ABT32D-T
Order 'ic quad 2-in or gate 14soic - 74ABT32D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT32D-T-ND.
IC QUAD 2-IN NAND GATE 14SOIC - 74AHC00D
Order 'ic quad 2-in nand gate 14soic - 74AHC00D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC00D-ND.
IC QUAD 2-IN NAND GATE 14SOIC - 74AHC00D-T
Order 'ic quad 2-in nand gate 14soic - 74AHC00D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC00D-T-ND.
IC QUAD 2-IN NOR GATE 14SOIC - 74AHC02D
Order 'ic quad 2-in nor gate 14soic - 74AHC02D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC02D-ND.
IC QUAD 2-IN NOR GATE 14SOIC - 74AHC02D-T
Order 'ic quad 2-in nor gate 14soic - 74AHC02D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC02D-T-ND.
Send this link via E-Mail
Help With This Screen