STRAP BATTERY FIBRE BASE 9V 8"LD - 72-8 - Batteries, Chargers, Holders
| Digi-Key Part Number | 72-8K-ND |
100 |
1.14750 |
Extended Price
114.75 |
| Manufacturer Part Number | 72-8 | |||
| Description | STRAP BATTERY FIBRE BASE 9V 8"LD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72-8 |
| Vendor | Keystone Electronics Corp. |
| Category | Batteries, Chargers, Holders |
| Type | Strap |
| Mounting Type | Slide-On |
| Cell Type | 9 Volt |
| Termination Style | 9 Volt Snap |
| Battery Contact Type | 9V Snap |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72 8 728 72 8K ND 728KND 72-8K |
STRAP BATTERY FIBRE BASE 9V 8"LD - 72-8 (72-8K-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :STRAP BATTERY FIBRE BASE 9V 4"LD - 72-4
Order 'strap battery fibre base 9v 4"ld - 72-4' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 72-4K-ND.
STRAP BATTERY FIBRE BASE 9V 7"LD - 72
Order 'strap battery fibre base 9v 7"ld - 72' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 72K-ND.
STRAP BATTERY FIBRE BASE 9V 8"LD - 72-8
Order 'strap battery fibre base 9v 8"ld - 72-8' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 72-8K-ND.
STRAP BATTERY 9V SHIELDED 8" LD - 84-8
Order 'strap battery 9v shielded 8" ld - 84-8' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 84-8K-ND.
STRAP BATT DUAL PARALLEL 9V 7"LD - 227
Order 'strap batt dual parallel 9v 7"ld - 227' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 227K-ND.
STRAP BATTERY 9V I-STYLE 8"LEAD - 2240
Order 'strap battery 9v i-style 8"lead - 2240' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2240K-ND.
STRAP BATTERY 9V T-STYLE 8"LEAD - 2243
Order 'strap battery 9v t-style 8"lead - 2243' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2243K-ND.
STRAP BATTERY 9V 8" LEAD FIBER - 83-8
Order 'strap battery 9v 8" lead fiber - 83-8' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 83-8K-ND.
BATTERY STRAP FIBRE T STYLE 8" W - 85-8
Order 'battery strap fibre t style 8" w - 85-8' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 85-8K-ND.
STRAP BATTERY 9V SHIELDED 4" LD - 84-4
Order 'strap battery 9v shielded 4" ld - 84-4' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 84-4K-ND.
STRAP BATTERY 9V SHIELDED 6" LD - 84-6
Order 'strap battery 9v shielded 6" ld - 84-6' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 84-6K-ND.
STRAP BATTERY 9V I-STYLE 4"LEAD - 2238
Order 'strap battery 9v i-style 4"lead - 2238' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2238K-ND.
STRAP BATTERY 9V I-STYLE 6"LEAD - 2239
Order 'strap battery 9v i-style 6"lead - 2239' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2239K-ND.
STRAP BATTERY 9V T-STYLE 4"LEAD - 2241
Order 'strap battery 9v t-style 4"lead - 2241' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2241K-ND.
STRAP BATTERY 9V T-STYLE 6"LEAD - 2242
Order 'strap battery 9v t-style 6"lead - 2242' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2242K-ND.
Send this link via E-Mail
Help With This Screen