IC GATE AND/OR SELECT QUAD 16DIP - HCF4019BEY - Integrated Circuits (ICs)
STMicroelectronics Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tube 6.8mA, 6.8mA 3 V ~ 20 V HCF4019BEY
| Digi-Key Part Number | HCF4019BEY-ND |
4000 |
.22400 |
Extended Price
896.00 |
| Manufacturer Part Number | HCF4019BEY | |||
| Description | IC GATE AND/OR SELECT QUAD 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCF4019BEY |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Logic Type | 2 Input And/OR |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | No |
| Voltage - Supply | 3 V ~ 20 V |
| Operating Temperature | -55°C ~ 125°C |
| Number of Inputs | 2 |
| Mounting Type | Through Hole |
| Package / Case | 14-DIP (300 mil) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCF4019BEY HCF4019BEY |
HCF4019BEY Specification Sheet
IC GATE AND/OR SELECT QUAD 16DIP - HCF4019BEY (HCF4019BEY-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tube 6.8mA, 6.8mA 3 V ~ 20 V HCF4019BEYIC GATE AND/OR SELECT QUAD 16DIP - HCF4019BEY
Order 'ic gate and/or select quad 16dip - HCF4019BEY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number HCF4019BEY-ND.
IC GATE ARRAY FOR EPLR1601/1701 - EPLSAR1101
Order 'ic gate array for eplr1601/1701 - EPLSAR1101' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1025-ND.
IC GATE AND/OR SELCT QUAD 16SOIC - HCF4019M013TR
Order 'ic gate and/or selct quad 16soic - HCF4019M013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number HCF4019M013TR-ND.
IC MOSFET DVR HI-SIDE QUAD 16DIP - LTC1156CN
Order 'ic mosfet dvr hi-side quad 16dip - LTC1156CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1156CN-ND.
IC GATE AND SGL CMOS 2INP SC-88A - NLVVHC1G08DFT2G
Order 'ic gate and sgl cmos 2inp sc-88a - NLVVHC1G08DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLVVHC1G08DFT2G-ND.
IC GATE OR SGL CMOS 2INP SC-88A - NLVVHC1G32DFT2G
Order 'ic gate or sgl cmos 2inp sc-88a - NLVVHC1G32DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLVVHC1G32DFT2G-ND.
IC GATE XOR SGL 2INPUT SC-88A - NLVVHC1G86DFT2G
Order 'ic gate xor sgl 2input sc-88a - NLVVHC1G86DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLVVHC1G86DFT2G-ND.
IC GATE XOR SGL 2INPUT SC-88A - NLVVHC1G86DFT2
Order 'ic gate xor sgl 2input sc-88a - NLVVHC1G86DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLVVHC1G86DFT2-ND.
IC DATASELECT/MUX 2-1 QUAD 16DIP - SN74S157N
Order 'ic dataselect/mux 2-1 quad 16dip - SN74S157N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S157N-ND.
IC DATASELECT/MUX 2-1 QUAD 16DIP - SN74S157NE4
Order 'ic dataselect/mux 2-1 quad 16dip - SN74S157NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S157NE4-ND.
IC DATASELECT/MUX 2-1 QUAD 16DIP - SN74S257N
Order 'ic dataselect/mux 2-1 quad 16dip - SN74S257N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S257N-ND.
IC DATASELECT/MUX 2-1 QUAD 16DIP - SN74S257NE4
Order 'ic dataselect/mux 2-1 quad 16dip - SN74S257NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S257NE4-ND.
IC MOSFET DVR HI-SIDE QUAD 16DIP - LTC1156CN#PBF
Order 'ic mosfet dvr hi-side quad 16dip - LTC1156CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1156CN#PBF-ND.
IC DIFF BUS LINE DRVR QUAD 16DIP - SN75ALS172ANE4
Order 'ic diff bus line drvr quad 16dip - SN75ALS172ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS172ANE4-ND.
IC GATE NOR QUAD 2INPUT 14-SOIC - 74AC02MTR
Order 'ic gate nor quad 2input 14-soic - 74AC02MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1014-1-ND.
Options for STMicroelectronics Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tube 6.8mA, 6.8mA 3 V ~ 20 V HCF4019BEY
Send this link via E-Mail
Help With This Screen
