IC GATE NAND HEX 2INPUT 20DIP - DM74AS1804N - Integrated Circuits (ICs)
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 48mA, 48mA 4.5 V ~ 5.5 V DM74AS1804N
| Digi-Key Part Number | DM74AS1804N-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DM74AS1804N | |||
| Description | IC GATE NAND HEX 2INPUT 20DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74AS1804N |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 - Hex |
| Package / Case | 20-DIP (300 mil) |
| Logic Type | NAND Gate |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 2 |
| Current - Output High, Low | 48mA, 48mA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74AS1804N DM74AS1804N |
DM74AS1804N Specification Sheet
IC GATE NAND HEX 2INPUT 20DIP - DM74AS1804N (DM74AS1804N-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 48mA, 48mA 4.5 V ~ 5.5 V DM74AS1804NIC GATE NAND HEX 2INPUT 20DIP - DM74AS1804N
Order 'ic gate nand hex 2input 20dip - DM74AS1804N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS1804N-ND.
IC GATE NAND HEX 2INPUT 20DIP - DM74ALS804AN
Order 'ic gate nand hex 2input 20dip - DM74ALS804AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS804AN-ND.
IC GATE NAND HEX 2INPUT 20DIP - DM74AS804BN
Order 'ic gate nand hex 2input 20dip - DM74AS804BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS804BN-ND.
IC GATE NAND HEX 2INPUT 20SOIC - DM74ALS804AWM
Order 'ic gate nand hex 2input 20soic - DM74ALS804AWM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS804AWM-ND.
IC GATE NAND HEX 2INPUT 20SOIC - DM74ALS804AWMX
Order 'ic gate nand hex 2input 20soic - DM74ALS804AWMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS804AWMX-ND.
IC GATE NAND HEX 2INPUT 20SOIC - DM74AS1804WMX
Order 'ic gate nand hex 2input 20soic - DM74AS1804WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS1804WMX-ND.
IC GATE NAND HEX 2INPUT 20SOIC - DM74AS804BWM
Order 'ic gate nand hex 2input 20soic - DM74AS804BWM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS804BWM-ND.
IC GATE NOR HEX 2INPUT 20DIP - DM74AS1805N
Order 'ic gate nor hex 2input 20dip - DM74AS1805N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS1805N-ND.
IC GATE NOR HEX 2INPUT 20DIP - DM74AS805BN
Order 'ic gate nor hex 2input 20dip - DM74AS805BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS805BN-ND.
IC GATE NAND HEX 2INPUT 20DIP - N74F1804N,602
Order 'ic gate nand hex 2input 20dip - N74F1804N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3169-5-ND.
IC GATE NAND QUAD 2INPUT 14DIP - DM7438N
Order 'ic gate nand quad 2input 14dip - DM7438N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7438N-ND.
IC GATE NAND QUAD 2INPUT 14TSSOP - 74AC00MTC
Order 'ic gate nand quad 2input 14tssop - 74AC00MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00MTC-ND.
IC GATE NAND QUAD 2INPUT 14TSSOP - 74AC00MTCX
Order 'ic gate nand quad 2input 14tssop - 74AC00MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00MTCX-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74AC00SCX
Order 'ic gate nand quad 2input 14-soic - 74AC00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00SCXTR-ND.
IC GATE NAND QUAD 2INPUT 14SOP - 74AC00SJ
Order 'ic gate nand quad 2input 14sop - 74AC00SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00SJ-ND.
Options for Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 48mA, 48mA 4.5 V ~ 5.5 V DM74AS1804N
Send this link via E-Mail
Help With This Screen
